muRata CT310LS-HT8-M
| Manufacturer | |
| MPN | CT310LS-HT8-M |
| LCSC Part # | C5143740 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | TSSOP-8 Linear, Compass (ICs) RoHS |
| Datasheet | muRata CT310LS-HT8-M |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | muRata | |
| Packaging | TSSOP-8 | |
| Current - Supply | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | muRata | |
| Packaging | TSSOP-8 |
| Type | Description | |
|---|---|---|
| Current - Supply | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1V~5.5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | muRata | |
| Packaging | TSSOP-8 | |
| Current - Supply | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | muRata | |
| Packaging | TSSOP-8 |
| Type | Description | |
|---|---|---|
| Current - Supply | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1V~5.5V |
Help & FeedbackShow similar products (0) >
C5143740 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



