LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3PEAK TPP362080-T6TR product image
Images for reference only

3PEAK TPP362080-T6TRRoHS

Manufacturer
3PEAKAsian Brands
MPN
TPP362080-T6TR
LCSC Part #
C5143563
Packaging
TSOT-23-6
Customer #
Key Attributes
Step-down type 390kHz~590kHz Adjustable 2A TSOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf icon3PEAK TPP362080-T6TR
In-Stock: 1,400
1,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2828$ 1.41
50+$ 0.2175$ 10.88
150+$ 0.1895$ 28.43
500+$ 0.1546$ 77.30
3,000+$ 0.139$ 417.00
6,000+$ 0.1297$ 778.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
Manufacturer3PEAK
PackagingTSOT-23-6
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching390kHz~590kHz
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~36V
Switch tube (built-in/external)Built-in
Output Current2A
Quiescent Current70uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPP36208x series is a simple-to-use, 2-A output, synchronous buck switch-mode converter with integrated power MOSFETs. This series integrates low R_DS(ON) power transistors in a TSOT23-6 package, featuring internal soft-start, compensation, and protection functions. The TPP36208x provides a compact solution capable of delivering 2-A continuous output current over a wide input voltage range, with excellent load and line regulation. The series is available in switching frequency variants of 500 kHz, 1 MHz, and 2.2 MHz, with support for light-load PSM to reduce quiescent current and forced PWM mode to maintain a fixed switching frequency. The device comes in a 6-pin TSOT23-6 package and supports a wide operating ambient temperature range from -40°C to 125°C.

Features

AI Translation
  • Wide input voltage range: 4.5 V to 36 V
  • Maximum voltage: 42 V
  • Internal power FETs: 180 mΩ and 90 mΩ
  • 0.6 V reference voltage with 2% accuracy
  • High-efficiency synchronous mode operation
  • Fixed switching frequency: 500 kHz (TPP362080/2), 1 MHz (TPP362084/5), 2.2 MHz (TPP362081/3)
  • Low 2 μA shutdown current, 70 μA quiescent current
  • Internal light-load power saving mode for high efficiency at light loads (TPP362080/1/4)
  • Forced PWM mode for low output ripple (TPP362082/3/5)
  • Internal 2 ms soft-start timer
  • Internal loop compensation
  • Overcurrent protection with hiccup mode
  • Output overvoltage protection
  • Thermal shutdown
  • Small TSOT23-6 package
  • Operating temperature range: -40°C to 125°C

Applications

AI Translation
  • 12 V, 24 V distributed power supplies
  • Industrial applications
  • General purpose