LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MindMotion Microelectronics MM32F3273G7P product image
  • MM32F3273G7P thumbnail 1
  • MM32F3273G7P thumbnail 2
  • MM32F3273G7P thumbnail 3
  • 핀맵
  • 풋프린트
실제 제품과 다를 수 있음

MindMotion Microelectronics MM32F3273G7P

제조업체
제조사 품번
MM32F3273G7P
LCSC 번호
C5143550
포장
LQFP-64(10x10)
고객 번호
주요 제원
ARM Cortex-M3 32 Bit 120MHz 52 LQFP-64(10x10) Microcontrollers RoHS
데이터시트pdf iconMindMotion Microelectronics MM32F3273G7P
RoHS 준수1 개의 문서 사용 가능
재고 있음: 288
288 재고 있음, 당일 발송
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가총액
1+$ 2.937$ 2.94
10+$ 2.4738$ 24.74
30+$ 2.1852$ 65.56
160+$ 1.8884$ 302.14
480+$ 1.7531$ 841.49
960+$ 1.696$ 1628.16
표준 패키지160/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Embedded/Microcontrollers
제조업체MindMotion Microelectronics
포장LQFP-64(10x10)
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply2V~5.5V
Program Memory TypeFLASH
CPU CoreARM Cortex-M3
EEPROM-
Program Storage Size512KB
Core Size32 Bit
CPU Maximum Speed120MHz
Oscillator TypeBuilt-in+External
Number of I/O52

개요

AI 번역

High-performance 32-bit MCU based on ARM Cortex-M3 core, operating at up to 120MHz, with built-in high-speed memory, rich I/O ports and peripherals connected to an external bus. Features up to 3× 12-bit ADCs, 2× comparators, 2× 16-bit general-purpose timers, 2× 32-bit general-purpose timers, 2× 16-bit basic timers, and 2× 16-bit advanced timers. Also includes standard communication interfaces: 2× I2C, 3× I2S, 3× SPI, 1× USB OTG full-speed, 1× CAN, 1× SDIO, and 8× UART. Operating voltage: 2.0V ~ 5.5V. Operating temperature range (ambient): industrial grade -40°C ~ +85°C and extended industrial grade -40°C ~ +105°C (suffix V). Multiple built-in power-saving modes meet the requirements of low-power applications.

주요 특징

AI 번역
  • ARM Cortex-M3 32-bit microcontroller
  • Standard operating frequency up to 96MHz
  • Maximum operating frequency up to 120MHz
  • 1KB instruction cache with branch instruction cache support
  • Up to 512KB Flash program memory
  • Up to 128KB SRAM
  • Boot loader supporting in-system programming (ISP) for on-chip Flash
  • FSMC interface supporting external SRAM/PSRAM/NOR Flash, compatible with 8080/6800 bus modes
  • 2.0V ~ 5.5V supply voltage
  • Power-on/power-down reset (POR/PDR), programmable voltage detector (PVD)
  • External 4 ~ 24MHz high-speed crystal oscillator
  • Built-in factory-trimmed 8MHz high-speed RC oscillator
  • Multiple PLL and clock divider modes for USB clock source
  • PLL supporting CPU operation up to 120MHz
  • Built-in 40KHz low-speed oscillator
  • External 32.768KHz low-speed oscillator
  • Multiple low-power modes including: low-power run, sleep, low-power sleep

응용 분야

AI 번역
  • Industrial IoT devices
  • Alarm systems
  • Video intercom
  • HVAC systems
  • Medical and handheld devices
  • Motor drives and application control
  • PC gaming peripherals and GPS platforms
  • Programmable logic controllers (PLC)
  • Variable frequency drives
  • Printers and scanners