LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADM2487EBRWZ-REEL7

Manufacturer
MPN
ADM2487EBRWZ-REEL7
LCSC Part #
C514335
Packaging
SOIC-16-300mil
Customer #
Key Attributes
2.5 kV Isolated RS-485 Transceivers with Integrated Transformer Driver
DatasheetADI ADM2487EBRWZ-REEL7
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingSOIC-16-300mil
CMTI(kV/us)25kV/us
FeaturesFail-safe circuit;Bus fault detection
ESD Protect±15kV
Voltage - Supply3V~3.6V;3V~5.5V
Number of Drivers1
Number of Nodes256
Operating Temperature-40℃~+85℃
Isolation Voltage(Vrms)2500
Data Rate(Max)500Kbps
Communication ModeFull-Duplex;Half-Duplex
Quiescent Supply Current-
Number of Receivers1

Introduction

AI Translation

The ADM2482E/ADM2487E are isolated data transceivers with ± 15 kV ESD protection and are suitable for high speed, half - duplex or full - duplex communication on multipoint transmission lines. For half - duplex operation, the transmitter outputs and receiver inputs share the same transmission line. Transmitter Output Pin Y is linked externally to Receiver Input Pin A, and Transmitter Output Pin Z to Receiver Input Pin B. The parts are designed for balanced transmission lines and comply with TIA/EIA - 485 - A - 98 and ISO 8482:1987(E). The devices employ the iCoupler technology to combine a 3 - channel isolator, a three - state differential line driver, and a differential input receiver into a single package. An on - chip oscillator outputs a pair of square waveforms that drive an external transformer to provide isolated power. The logic side of the device is powered with either a 5V or a 3.3V supply, and the bus side is powered with an isolated 3.3V supply. The ADM2482E/ADM2487E driver has an active high enable, and the receiver has an active low enable. The driver output enters a high impedance state when the driver enable signal is low. The receiver output enters a high impedance state when the receiver enable signal is high. The device has current - limiting and thermal shutdown features to protect against output short circuits and situations where bus contention might cause excessive power dissipation. The part is fully specified over the industrial temperature range of - 40℃ to + 85℃ and is available in a 16 - lead, wide - body SOIC package.

Features

AI Translation
  • Isolated RS - 485/RS - 422 transceivers, configurable as half duplex or full duplex
  • Integrated oscillator driver for external transformer
  • +15 kV ESD protection on RS - 485 input/output pins
  • Complies with TIA/EIA - 485 - A - 98 and ISO 8482:1987(E)
  • Data rate: 500 kbps/16 Mbps
  • 5 V or 3.3 V operation (VDD1)
  • 256 nodes on bus
  • True fail - safe receiver inputs
  • Safety and regulatory approvals
  • UL recognition: 2500 V rms for 1 minute per UL 1577
  • VDE certificates of conformity DIN VVDE V 0884 - 10 (VDE V 0884 - 10):2006 - 12 VIORM = 560 V peak
  • Thermal shutdown protection
  • Operating temperature range: - 40℃ to + 85℃
  • Wide - body, 16 - lead SOIC package

Applications

AI Translation
  • Isolated RS - 485/RS - 422 interfaces
  • Industrial field networks
  • Multipoint data transmission systems