LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADCLK944BCPZ-R7

Manufacturer
MPN
ADCLK944BCPZ-R7
LCSC Part #
C514318
Packaging
LFCSP-16(3x3)
Customer #
Key Attributes
SiGe Clock Fanout Buffer
DatasheetADI ADCLK944BCPZ-R7
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerADI
PackagingLFCSP-16(3x3)
Operating Temperature-40℃~+85℃
Voltage - Supply2.375V~3.63V
FeaturesMulti-channel fan-out/isolation drive;Internal termination and bias network
Number of Inputs-
Output Frequency(Max)7GHz
Number of outputs4

Introduction

AI Translation

The ADCLK944 is an ultrafast clock fanout buffer fabricated on the proprietary XFCB3 silicon germanium (SiGe) bipolar process. This device is designed for high speed applications requiring low jitter. The device has a differential input equipped with center-tapped, differential, 100 Ω on-chip termination resistors. The input can accept dc-coupled LVPECL, CML, 3.3 V CMOS (single-ended), and ac-coupled 1.8 V CMOS, LVDS, and LVPECL inputs. A V_REF pin is available for biasing ac-coupled inputs. The ADCLK944 features four full-swing emitter-coupled logic (ECL) output drivers. For LVPECL (positive ECL) operation, bias V_CC to the positive supply and V_EE to ground. For ECL operation, bias V_CC to ground and V_EE to the negative supply. The ECL output stages are designed to directly drive 800 mV each side into 50 Ω terminated to V_CC - 2 V for a total differential output swing of 1.6 V. The ADCLK944 is available in a 16-lead LFCSP and is specified for operation over the standard industrial temperature range of -40°C to +85°C.

Features

AI Translation
  • Operating frequency: 7.0 GHz
  • Broadband random jitter: 50 fs rms
  • On-chip input terminations
  • Power supply (V_CC - V_EE): 2.5 V to 3.3 V

Applications

AI Translation
  • Low jitter clock distribution
  • Clock and data signal restoration
  • Level translation
  • Wireless communications
  • Wired communications
  • Medical and industrial imaging
  • ATE and high performance instrumentation