LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MOT MOT7N65AC

Manufacturer
MOTAsian Brands
MPN
MOT7N65AC
LCSC Part #
C5143159
Packaging
TO-251
Customer #
Key Attributes
MOSFET 650V 7A TO-251
DatasheetMOT MOT7N65AC
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerMOT
PackagingTO-251
Output Capacitance(Coss)180pF
Ciss-Input Capacitance1.4nF
Pd - Power Dissipation120W
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage650V
Current - Continuous Drain(Id)7A
Reverse Transfer Capacitance (Crss)16pF
RDS(on)1.3Ω@10V
Number1 N-channel
Gate Charge(Qg)29nC@10V
Vgs±30V
TypeN-Channel
Gate Threshold Voltage (Vgs(th))4V

Features

AI Translation
  • Ultra low gate charge
  • Low reverse transfer Capacitance
  • Fast switching capability
  • Avalanche energy tested
  • Improved dv/dt capability, high ruggedness

Applications

AI Translation
  • High efficiency switch mode power supplies
  • Electronic lamp ballasts based on half bridge
  • LED power supplies