LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CST CS-1136-05

Manufacturer
CSTAsian Brands
MPN
CS-1136-05
LCSC Part #
C5142843
Packaging
P=2.5mm
Customer #
Key Attributes
2.5mm 1 -40℃~+105℃ 1x5P 5 Non-Latching P=2.5mm Rectangular Connector Housings RoHS
DatasheetCST CS-1136-05
RoHS Compliance9 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCST
PackagingP=2.5mm
Pitch2.5mm
Number of Rows1
With WingsWithout Fins
Operating Temperature-40℃~+105℃
Holes Structure1x5P
Number of PINs Per Row5
Plastic MaterialPA66
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.