Vollgo VG3411S490N0S1
| Fabricante | VollgoAsian Brands |
| N.º de pieza fab. | VG3411S490N0S1 |
| Nº LCSC | C5142535 |
| Emb. | SMD,11.5x10mm |
| Número de Cliente | |
| Atrib. clave | sub-GHz wireless module |
| Hoja de Datos | Vollgo VG3411S490N0S1 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | RF and Wireless/RF Transceiver Modules and Modems | |
| Fabricante | Vollgo | |
| Emb. | SMD,11.5x10mm | |
| Model | Transceiver | |
| Output Power(Max) | 20dBm | |
| Frequency Range | 490MHz | |
| Voltage - Supply | 1.8V~3.6V | |
| Sensitivity | -121dBm | |
| Modulation System | OOK;FSK | |
| Receive Current | 8.5mA | |
| Features | Module reset function | |
| Interface | SPI | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 72mA |
| Tipo | Descripción | |
|---|---|---|
| Categoría | RF and Wireless/RF Transceiver Modules and Modems | |
| Fabricante | Vollgo | |
| Emb. | SMD,11.5x10mm | |
| Model | Transceiver | |
| Output Power(Max) | 20dBm | |
| Frequency Range | 490MHz | |
| Voltage - Supply | 1.8V~3.6V |
| Tipo | Descripción | |
|---|---|---|
| Sensitivity | -121dBm | |
| Modulation System | OOK;FSK | |
| Receive Current | 8.5mA | |
| Features | Module reset function | |
| Interface | SPI | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 72mA |
Descripción
VG3411SxxxN0S1 series wireless module is a two-way wireless transceiver module with small size, low power consumption and long distance. The high integration of the CMT2300A simplifies the peripheral materials required in the system design. Sensitivity up to +20 dBm and -121 dBm optimizes the link performance of the application. It supports a variety of packet formats and encoding and decoding methods, making it flexible to meet the needs of various applications for different packet formats and encoding and decoding. The CMT2300A also supports 64-byte Tx/Rx FIFO, rich GPIO and interrupt configuration, Duty-Cycle operation mode, channel listening, high-precision RSSI, low voltage detection, power-on reset, low frequency clock output, manual fast frequency hopping, squelch output and other functions, making application design more flexible and realizing product differentiation design. The CMT2300A works from 1.8V to 3.6V. When the sensitivity of -121 dBm is reached, only 8.5 mA current is consumed, and the ultra-low power receiving mode can further reduce the receiving power consumption of the chip. 13dBm outputs only 23 mA transmission current. The module integrates all radio frequency related functions and devices. Users can easily develop wireless solutions and wireless Internet of Things devices with stable performance and high reliability without in-depth understanding of radio frequency circuit design.
Aplicaciones
- Automatic meter reading
- Home Security and Building Automation
- ISM band data communication
- Industrial monitoring and control
- Remote control and security system
- Remote control key entry
- Wireless sensor node
- Label reader
| Cant. | Prec. unit. | Importo total |
|---|---|---|
| 1+ | $ 2.3762 | $ 2.38 |
| 10+ | $ 2.0126 | $ 20.13 |
| 30+ | $ 1.7848 | $ 53.54 |
| 96+ | $ 1.4786 | $ 141.95 |
| 480+ | $ 1.3745 | $ 659.76 |
| 960+ | $ 1.3277 | $ 1274.59 |
Encapsulado Estándar96/Full Tray | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | RF and Wireless/RF Transceiver Modules and Modems | |
| Fabricante | Vollgo | |
| Emb. | SMD,11.5x10mm | |
| Model | Transceiver | |
| Output Power(Max) | 20dBm | |
| Frequency Range | 490MHz | |
| Voltage - Supply | 1.8V~3.6V | |
| Sensitivity | -121dBm | |
| Modulation System | OOK;FSK | |
| Receive Current | 8.5mA | |
| Features | Module reset function | |
| Interface | SPI | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 72mA |
| Tipo | Descripción | |
|---|---|---|
| Categoría | RF and Wireless/RF Transceiver Modules and Modems | |
| Fabricante | Vollgo | |
| Emb. | SMD,11.5x10mm | |
| Model | Transceiver | |
| Output Power(Max) | 20dBm | |
| Frequency Range | 490MHz | |
| Voltage - Supply | 1.8V~3.6V |
| Tipo | Descripción | |
|---|---|---|
| Sensitivity | -121dBm | |
| Modulation System | OOK;FSK | |
| Receive Current | 8.5mA | |
| Features | Module reset function | |
| Interface | SPI | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 72mA |
Descripción
VG3411SxxxN0S1 series wireless module is a two-way wireless transceiver module with small size, low power consumption and long distance. The high integration of the CMT2300A simplifies the peripheral materials required in the system design. Sensitivity up to +20 dBm and -121 dBm optimizes the link performance of the application. It supports a variety of packet formats and encoding and decoding methods, making it flexible to meet the needs of various applications for different packet formats and encoding and decoding. The CMT2300A also supports 64-byte Tx/Rx FIFO, rich GPIO and interrupt configuration, Duty-Cycle operation mode, channel listening, high-precision RSSI, low voltage detection, power-on reset, low frequency clock output, manual fast frequency hopping, squelch output and other functions, making application design more flexible and realizing product differentiation design. The CMT2300A works from 1.8V to 3.6V. When the sensitivity of -121 dBm is reached, only 8.5 mA current is consumed, and the ultra-low power receiving mode can further reduce the receiving power consumption of the chip. 13dBm outputs only 23 mA transmission current. The module integrates all radio frequency related functions and devices. Users can easily develop wireless solutions and wireless Internet of Things devices with stable performance and high reliability without in-depth understanding of radio frequency circuit design.
Aplicaciones
- Automatic meter reading
- Home Security and Building Automation
- ISM band data communication
- Industrial monitoring and control
- Remote control and security system
- Remote control key entry
- Wireless sensor node
- Label reader
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



