Agertech AT73HL50SQB
| Manufacturer | AgertechAsian Brands |
| MPN | AT73HL50SQB |
| LCSC Part # | C5141740 |
| Packaging | SOT-89-3L |
| Customer # | |
| Key Attributes | 40V,250mA,Low Quiescent Current, CMOS LDO |
| Datasheet | Agertech AT73HL50SQB |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Agertech | |
| Packaging | SOT-89-3L | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 40V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Agertech | |
| Packaging | SOT-89-3L | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 40V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Introduction
The AT73HL series is a high accuracy, high input voltage low quiescent current, high speed, and low dropout liner regulator with high ripple rejection. The input voltage up to 40V and load current up to 250mA at VOUT = 5V & VIN = 15V. The device is manufactured with CMOS process. The AT73HL offers over-current limit and over temperature protection to ensure the device working in well conditions. The AT73HL regulators are available in standard SOT89-3L and SOT23-5L、SOT23-3L packages. Standard products are Pb-free and Halogen-free.
Features
- Input voltage: 4.75V ~ 40V
- Output voltage: 1.8V ~ 5.7V
- Output accuracy: < ±2%
- Output current: 250mA @ VIN = 12V, VOUT = 5V
- PSRR: 60dB @ 100Hz
- Dropout voltage: 600mV @ ILOAD = 100mA
- Quiescent current: 5μA @ VIN = 12V (Typ.)
- Recommend capacitor: 10μF
Applications
- Smart electric meter
- In-car entertainment
- Electric bicycle
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Agertech | |
| Packaging | SOT-89-3L | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 40V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Agertech | |
| Packaging | SOT-89-3L | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 40V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Introduction
The AT73HL series is a high accuracy, high input voltage low quiescent current, high speed, and low dropout liner regulator with high ripple rejection. The input voltage up to 40V and load current up to 250mA at VOUT = 5V & VIN = 15V. The device is manufactured with CMOS process. The AT73HL offers over-current limit and over temperature protection to ensure the device working in well conditions. The AT73HL regulators are available in standard SOT89-3L and SOT23-5L、SOT23-3L packages. Standard products are Pb-free and Halogen-free.
Features
- Input voltage: 4.75V ~ 40V
- Output voltage: 1.8V ~ 5.7V
- Output accuracy: < ±2%
- Output current: 250mA @ VIN = 12V, VOUT = 5V
- PSRR: 60dB @ 100Hz
- Dropout voltage: 600mV @ ILOAD = 100mA
- Quiescent current: 5μA @ VIN = 12V (Typ.)
- Recommend capacitor: 10μF
Applications
- Smart electric meter
- In-car entertainment
- Electric bicycle
C5141740 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



