LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SGMICRO SGM9127YTS14G/TR product image
Immagini a scopo illustrativo

SGMICRO SGM9127YTS14G/TR

Produttore
SGMICROAsian Brands
Cod. Prod.
SGM9127YTS14G/TR
Cod. LCSC
C5141698
Imballo
TSSOP-14
Numero Cliente
Attr. chiave
3.3V~5.5V 4 44mA TSSOP-14 Buffers, Drivers, Receivers, Transceivers
Scheda TecnicaSGMICRO SGM9127YTS14G/TR
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.7406$ 0.74
10+$ 0.5692$ 5.69
30+$ 0.4835$ 14.51
100+$ 0.3979$ 39.79
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ProduttoreSGMICRO
ImballoTSSOP-14
Input type-
Current - Output High(IOH)-
Voltage - Supply3.3V~5.5V
SeriesSGM9127
Current - Output Low(IOL)-
Output Type-
Number of Bits per Element4
Channel Type-
Features-
Number of Elements-
Propagation Delay-
Quiescent Current44mA

Descrizione

Traduzione AI

The SGM9127 is a rail-to-rail 4-channel 5th-order output reconstruction filter with input clamping, operating from a 3.3V to 5.5V single supply with an ultralow quiescent current of only 30mA. The device is optimized for low-power, broad TV and set-top box applications. It features a -3dB bandwidth of 8MHz and a slew rate of 35V/μs, supporting either DC or AC coupled outputs. The SGM9127 can be DC or AC coupled to the input video signal to reject out-of-band noise, such as at the output stage of a DAC. The SGM9127 is available in a RoHS-compliant TSSOP-14 package and operates over an ambient temperature range of -40°C to +85°C.

Caratteristiche

Traduzione AI
  • Supply voltage range: 3.3V to 5.5V
  • 4-channel 5th-order 8MHz (SD) filter
  • Transparent input clamp
  • Internal gain: 6dB
  • Quiescent current: 30mA (typical)
  • AC or DC coupled input
  • AC or DC coupled output
  • Rail-to-rail output
  • Operating temperature range: -40°C to +85°C
  • RoHS-compliant TSSOP-14 package

Applicazioni

Traduzione AI
  • Video amplifiers
  • Video recorders
  • Video-on-demand (VOD)
  • Cable TV and satellite set-top boxes
  • Portable and handheld products