TAI-TECH HCB3216KV-310T30
| Manufacturer | TAI-TECHAsian Brands |
| MPN | HCB3216KV-310T30 |
| LCSC Part # | C5139908 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 31Ω SMD |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Packaging | 1206 | |
| Tolerance | ±25% | |
| Impedance @ Frequency | 31Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Tolerance | ±25% | |
| Impedance @ Frequency | 31Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Packaging | 1206 | |
| Tolerance | ±25% | |
| Impedance @ Frequency | 31Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Tolerance | ±25% | |
| Impedance @ Frequency | 31Ω |
Help & FeedbackShow similar products (0) >
C5139908 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



