LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH ABE05000JT product image
  • ABE05000JT thumbnail 1
  • ABE05000JT thumbnail 2
  • ABE05000JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH ABE05000JT

Manufacturer
FHAsian Brands
MPN
ABE05000JT
LCSC Part #
C5139623
Packaging
0805
Customer #
Key Attributes
RES 0Ω ±5% 125mW 0805
DatasheetFH ABE05000JT
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,700
4,700 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0049$ 0.49
1,000+$ 0.0038$ 3.80
5,000+$ 0.0031$ 15.50
10,000+$ 0.0027$ 27.00
50,000+$ 0.0024$ 120.00
100,000+$ 0.0022$ 220.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0805
Power(Watts)125mW
Resistance
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RS-05000JTFHSimilar0805301,800$0.0033 $0.0035
RS-05000FTFHSimilar0805508,900$0.0032 $0.0034
ADE05000JTFHSimilar08050$ 0.0071
3 more alternative parts.View all substitutes