SUNGMUN SDR-16H1
| Manufacturer | |
| MPN | SDR-16H1 |
| LCSC Part # | C5139465 |
| Packaging | Through Hole,10x10mm |
| Customer # | |
| Key Attributes | Through Hole,10x10mm DIP Switches |
| Datasheet | SUNGMUN SDR-16H1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SUNGMUN | |
| Packaging | Through Hole,10x10mm | |
| Voltage Rating | 42V | |
| Handle or not | Shaftless | |
| Operating Life | 10 thousand cycles | |
| Coded Form | Positive Code | |
| Number of Coded Gears | 16 | |
| Mounting Type | Right Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | 3 to 3 |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SUNGMUN | |
| Packaging | Through Hole,10x10mm | |
| Voltage Rating | 42V | |
| Handle or not | Shaftless | |
| Operating Life | 10 thousand cycles |
| Type | Description | |
|---|---|---|
| Coded Form | Positive Code | |
| Number of Coded Gears | 16 | |
| Mounting Type | Right Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | 3 to 3 |
Help & FeedbackShow similar products (0) >
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5887 | $ 1.59 |
| 10+ | $ 1.3134 | $ 13.13 |
| 50+ | $ 1.0849 | $ 54.25 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SUNGMUN | |
| Packaging | Through Hole,10x10mm | |
| Voltage Rating | 42V | |
| Handle or not | Shaftless | |
| Operating Life | 10 thousand cycles | |
| Coded Form | Positive Code | |
| Number of Coded Gears | 16 | |
| Mounting Type | Right Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | 3 to 3 |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SUNGMUN | |
| Packaging | Through Hole,10x10mm | |
| Voltage Rating | 42V | |
| Handle or not | Shaftless | |
| Operating Life | 10 thousand cycles |
| Type | Description | |
|---|---|---|
| Coded Form | Positive Code | |
| Number of Coded Gears | 16 | |
| Mounting Type | Right Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | 3 to 3 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



