MASPOWER MS12N120HJC0
| Manufacturer | MASPOWERAsian Brands |
| MPN | MS12N120HJC0 |
| LCSC Part # | C5139253 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 1.2kV 12A TO-247 |
| Datasheet | MASPOWER MS12N120HJC0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MASPOWER | |
| Packaging | TO-247 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 300pF | |
| Current - Continuous Drain(Id) | 12A | |
| Gate Threshold Voltage (Vgs(th)) | 5.5V | |
| Pd - Power Dissipation | 290W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 2Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.15nF | |
| Gate Charge(Qg) | 85nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MASPOWER | |
| Packaging | TO-247 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 300pF | |
| Current - Continuous Drain(Id) | 12A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 5.5V | |
| Pd - Power Dissipation | 290W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 2Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.15nF | |
| Gate Charge(Qg) | 85nC@10V |
Help & FeedbackShow similar products (0) >
In-Stock: 16
16 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.6122 | $ 8.61 |
| 10+ | $ 7.5805 | $ 75.81 |
| 30+ | $ 6.9664 | $ 208.99 |
| 90+ | $ 6.3458 | $ 571.12 |
| 510+ | $ 6.0599 | $ 3090.55 |
| 990+ | $ 5.9299 | $ 5870.60 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MASPOWER | |
| Packaging | TO-247 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 300pF | |
| Current - Continuous Drain(Id) | 12A | |
| Gate Threshold Voltage (Vgs(th)) | 5.5V | |
| Pd - Power Dissipation | 290W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 2Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.15nF | |
| Gate Charge(Qg) | 85nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MASPOWER | |
| Packaging | TO-247 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 300pF | |
| Current - Continuous Drain(Id) | 12A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 5.5V | |
| Pd - Power Dissipation | 290W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 2Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.15nF | |
| Gate Charge(Qg) | 85nC@10V |
Help & FeedbackShow similar products (0) >
C5139253 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MS12N150HGC0 | MASPOWER | TO-247 | 36 | $ 8.081 | ||
| MS15N120HGC0 | MASPOWER | TO-247 | 30 | $ 8.9479 | ||
| MS15N165HGC0 | MASPOWER | TO-247 | 30 | $ 8.4546 | ||
| MS12N165HGC0 | MASPOWER | TO-247 | 30 | $ 5.3655 | ||
| MS12N120HGC0 | MASPOWER | TO-247 | 0 | $ 5.9801 | ||
| MS15N170HGC0 | MASPOWER | TO-247 | 0 | $ 7.9712 |



