SINO-IC SEC113ZU
| Manufacturer | SINO-ICAsian Brands |
| MPN | SEC113ZU |
| LCSC Part # | C5138328 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | 100mA/50v Digital transistors |
| Datasheet | SINO-IC SEC113ZU |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | SINO-IC | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 33 | |
| Vce Saturation(VCE(sat)) | - | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV | |
| Input Resistor | 1kΩ | |
| Resistor Ratio | 10 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V | |
| Voltage - Input(Max)(VI(off)) | 300mV | |
| Operating temperature | - | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | SINO-IC | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 33 | |
| Vce Saturation(VCE(sat)) | - | |
| Current - Collector(Ic) | 100mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | 300mV | |
| Input Resistor | 1kΩ | |
| Resistor Ratio | 10 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V | |
| Voltage - Input(Max)(VI(off)) | 300mV | |
| Operating temperature | - | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
Help & FeedbackShow similar products (0) >
In-Stock: 2,880
2,880 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0467 | $ 0.93 |
| 200+ | $ 0.0388 | $ 7.76 |
| 600+ | $ 0.0344 | $ 20.64 |
| 3,000+ | $ 0.0309 | $ 92.70 |
| 9,000+ | $ 0.0286 | $ 257.40 |
| 21,000+ | $ 0.0274 | $ 575.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | SINO-IC | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 33 | |
| Vce Saturation(VCE(sat)) | - | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV | |
| Input Resistor | 1kΩ | |
| Resistor Ratio | 10 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V | |
| Voltage - Input(Max)(VI(off)) | 300mV | |
| Operating temperature | - | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | SINO-IC | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 33 | |
| Vce Saturation(VCE(sat)) | - | |
| Current - Collector(Ic) | 100mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | 300mV | |
| Input Resistor | 1kΩ | |
| Resistor Ratio | 10 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V | |
| Voltage - Input(Max)(VI(off)) | 300mV | |
| Operating temperature | - | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
Help & FeedbackShow similar products (0) >
C5138328 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



