VBsemi Elec SQ4946AEY-T1-GE3-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SQ4946AEY-T1-GE3-VB |
| LCSC Part # | C5137424 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 60V 7A SO-8 |
| Datasheet | VBsemi Elec SQ4946AEY-T1-GE3-VB |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 110pF | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | 28mΩ@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 11.7nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 110pF | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | 28mΩ@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 11.7nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
- RoHS compliant
- Halogen-free
- N-channel MOSFET
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7344$ 0.6977 | $ 0.70 |
| 10+ | $ 0.6207$ 0.5897 | $ 5.90 |
| 30+ | $ 0.5638$ 0.5357 | $ 16.07 |
| 100+ | $ 0.5069$ 0.4816 | $ 48.16 |
| 500+ | $ 0.4582$ 0.4353 | $ 217.65 |
| 1,000+ | $ 0.4403$ 0.4183 | $ 418.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 110pF | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | 28mΩ@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 11.7nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 110pF | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | 28mΩ@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 11.7nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
- RoHS compliant
- Halogen-free
- N-channel MOSFET
C5137424 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SI9945BDY-T1-E3-VB | VBsemi Elec | SO-8 | 1,140 | $0.3317 $0.3902 | ||
| FDS9945-NL-VB | VBsemi Elec | SO-8 | 845 | $0.3729 $0.4386 | ||
| ME4946-VB | VBsemi Elec | SO-8 | 137 | $0.5116 $0.6018 | ||
| HAT2028RJ-VB | VBsemi Elec | SO-8 | 55 | $0.7266 $0.7648 | ||
| ZXMN6A11DN8TA-VB | VBsemi Elec | SO-8 | 55 | $0.6488 $0.7632 | ||
| NIMD6001NR2G-VB | VBsemi Elec | SO-8 | 50 | $0.5048 $0.5938 | ||
| NDS9955-NL-VB | VBsemi Elec | SO-8 | 48 | $0.4981 $0.5859 | ||
| DMN6070SSD-13-VB | VBsemi Elec | SO-8 | 40 | $0.7390 $0.7778 | ||
| SI9945ADY-T1-E3-VB | VBsemi Elec | SO-8 | 30 | $0.5169 $0.6081 | ||
| HAT2114RJ-VB | VBsemi Elec | SO-8 | 25 | $0.5048 $0.5938 | ||
| P2806HV-VB | VBsemi Elec | SO-8 | 19 | $0.5048 $0.5938 | ||
| SI4906DY-T1-E3-VB | VBsemi Elec | SO-8 | 9 | $0.5048 $0.5938 | ||
| STS5DNF60L-VB | VBsemi Elec | SO-8 | 5 | $0.5345 $0.6288 | ||
| FDSS2407-NL-VB | VBsemi Elec | SOP-8 | 5 | $0.7660 $0.8063 | ||
| DMN6066SSD-VB | VBsemi Elec | SOP-8 | 5 | $0.6169 $0.6493 | ||
| HAT2038RJ-VB | VBsemi Elec | SO-8 | 5 | $0.6169 $0.6493 | ||
| HUFA76407DK8T-VB | VBsemi Elec | SO-8 | 5 | $0.6169 $0.6493 | ||
| SH8K32TB-VB | VBsemi Elec | SO-8 | 5 | $0.6169 $0.6493 | ||
| SI4946CDY-T1-GE3-VB | VBsemi Elec | SO-8 | 5 | $0.6169 $0.6493 | ||
| SP8K33-TB-VB | VBsemi Elec | SO-8 | 2 | $0.6107 $0.6428 |



