YAGEO CC1206MKX5R6BB476
| Manufacturer | YAGEOAsian Brands |
| MPN | CC1206MKX5R6BB476 |
| LCSC Part # | C513711 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | CAP CER 47uF 10V X5R 1206 |
| Datasheet | YAGEO CC1206MKX5R6BB476 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Capacitance | 47uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 6,652
6,652 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.79 | $ 0.79 |
| 10+ | $ 0.6458 | $ 6.46 |
| 30+ | $ 0.5753 | $ 17.26 |
| 100+ | $ 0.5049 | $ 50.49 |
| 500+ | $ 0.4622 | $ 231.10 |
| 1,000+ | $ 0.4393 | $ 439.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Capacitance | 47uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
C513711 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 1206X476M160NT | FH | Similar | 1206 | 3,066 | $0.2714 $0.2918 | ||
| HGC1206R5476M250NSPJ | Chinocera | Similar | 1206 | 20,498 | $ 0.3524 | ||
| LMK316ABJ476ML-T | Taiyo Yuden | Similar | 1206 | 3,300 | $ 0.3183 | ||
| C3216X5R1C476MTJ00N | TDK | Similar | 1206 | 14,489 | $ 0.4779 | ||
| GRM31CR61C476ME44L | muRata | Similar | 1206 | 9,209 | $ 1.0214 |
5 more alternative parts.View all substitutes



