LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES FZT694BTA product image
  • FZT694BTA thumbnail 1
  • FZT694BTA thumbnail 2
  • FZT694BTA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES FZT694BTA

Manufacturer
MPN
FZT694BTA
LCSC Part #
C513221
Packaging
SOT-223
Customer #
Key Attributes
TRANS NPN 120V 1A SOT-223
DatasheetDIODES FZT694BTA
RoHS Compliance5 documents available
Alternative Parts1
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3496$ 0.35
10+$ 0.3415$ 3.42
30+$ 0.3366$ 10.10
100+$ 0.3317$ 33.17
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-223
Operating Temperature-55℃~+150℃
Current - Collector Cutoff100nA
Transition frequency(fT)130MHz
Collector - Emitter Voltage VCEO120V
Emitter-Base Voltage VEBO7V
DC Current Gain400
Pd - Power Dissipation1.6W
Current - Collector(Ic)1A
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))250mV

Features

AI Translation
  • BVCEO > 120 V
  • BVcBO > 120V
  • IC = 1 A Continuous Current
  • hFE > 400 for High Gain @ 0.2A
  • Very Low Saturation Voltage
  • Complementary PNP Type: FZT795A
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. "Green" Device

Applications

AI Translation
  • Darlington replacements
  • Relay and solenoid drivers

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FMMT495luJingSOT-2233,560$0.0788 $0.0829