Infineon IPP040N06N3GXKSA1
| Manufacturer | |
| MPN | IPP040N06N3GXKSA1 |
| LCSC Part # | C513209 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 90A TO-220 |
| Datasheet | Infineon IPP040N06N3GXKSA1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 1.7nF | |
| Ciss-Input Capacitance | 11nF | |
| Pd - Power Dissipation | 188W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 90A | |
| Reverse Transfer Capacitance (Crss) | 87pF | |
| RDS(on) | 3.7mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 98nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 1.7nF | |
| Ciss-Input Capacitance | 11nF | |
| Pd - Power Dissipation | 188W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 90A | |
| Reverse Transfer Capacitance (Crss) | 87pF | |
| RDS(on) | 3.7mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 98nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- for sync. rectification, drives and dc/dc SMPS
- Excellent gate charge × RDS(on) product (FOM)
- Very low on-resistance RDS(on)
- N-channel, normal level
- Avalanche rated
- Qualified according to JEDEC for target applications
- Pb-free plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 1.7nF | |
| Ciss-Input Capacitance | 11nF | |
| Pd - Power Dissipation | 188W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 90A | |
| Reverse Transfer Capacitance (Crss) | 87pF | |
| RDS(on) | 3.7mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 98nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 1.7nF | |
| Ciss-Input Capacitance | 11nF | |
| Pd - Power Dissipation | 188W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 90A | |
| Reverse Transfer Capacitance (Crss) | 87pF | |
| RDS(on) | 3.7mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 98nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- for sync. rectification, drives and dc/dc SMPS
- Excellent gate charge × RDS(on) product (FOM)
- Very low on-resistance RDS(on)
- N-channel, normal level
- Avalanche rated
- Qualified according to JEDEC for target applications
- Pb-free plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
C513209 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



