LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi NCP6360FCCT2G

Manufacturer
MPN
NCP6360FCCT2G
LCSC Part #
C513023
Packaging
WLCSP-6(1x1.5)
Customer #
Key Attributes
NCP6360 Mini Buck Converter for RF Power Amplifiers
Datasheetonsemi NCP6360FCCT2G
RoHS Compliance4 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
Manufactureronsemi
PackagingWLCSP-6(1x1.5)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching6MHz
FunctionStep-down type
Number of Outputs1
FeaturesDynamic voltage scaling;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage2.7V~5.5V
Switch tube (built-in/external)Built-in
Output Current800mA
Output Voltage600mV~3.4V
Quiescent Current30uA

Introduction

AI Translation

The NCP6360, a PWM synchronous step−down DC−to−DC converter, is optimized for supplying RF Power Amplifiers (PAs) used into 3G/4G wireless systems (Mobile/ Smart Phones, Phablets, Tablets, ...) powered by single−cell Lithium−Ion batteries. The device is able to deliver up to 800 mA. The output voltage is monitorable from 0.6 V to 3.4 V by an analog control pin VCON. The analog control allows dynamically optimizing the RF Power Amplifier’s efficiency during a communication while for example in roaming situation with as a benefit an increased talk time. Also at light load for optimizing the DC−to−DC converter efficiency, the NCP6360 enters automatically in a PFM mode and operates in a slower switching frequency corresponding to a reduced quiescent current in regards to the PWM mode for which the device operates at a switching frequency of 6 MHz. Synchronous rectification offers improved system efficiency. The NCP6360 is available in a space saving, low profile 1.5 x 1.0 mm CSP-6 package.

Features

AI Translation
  • Input Voltage from 2.7 V to 5.5 V for Battery Powered Applications
  • Adjustable Output Voltage (0.6 V to 3.4 V)
  • 6 MHz Switching Frequency
  • Uses 470 nH Inductor and 4.7 μF Capacitor for Optimized Footprint and Solution Thickness
  • PFM /PWM Automatic Mode Change for High Efficiency
  • Low 30 μA Quiescent Current
  • Thermal Protections to Avoid Damage of the IC
  • Small 1.5 x 1.0 mm / 0.5 mm Pitch CSP Package
  • This is a Pb−Free Device

Applications

AI Translation
  • 3G / 4G Wireless Systems, Smart Phones, Phablets and Webtablets