onsemi NCL30060B2DR2G
| Manufacturer | |
| MPN | NCL30060B2DR2G |
| LCSC Part # | C512997 |
| Packaging | SOIC-7 |
| Customer # | |
| Key Attributes | 254Hz~325Hz 1 AC-DC 8.8V~28V SOIC-7 LED Drivers RoHS |
| Datasheet | onsemi NCL30060B2DR2G |
| RoHS Compliance | 4 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-7 | |
| Frequency - Switching | 254Hz~325Hz | |
| Dimming | - | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Output Current | 250mA;400mA | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Topology | Flyback;Buck | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 8.8V~28V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-7 | |
| Frequency - Switching | 254Hz~325Hz | |
| Dimming | - | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | AC-DC |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Output Current | 250mA;400mA | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Topology | Flyback;Buck | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 8.8V~28V |
Introduction
The NCL30060 is a switch mode power supply controller intended for low to medium power single stage power factor (PF) corrected LED Drivers. It employs a constant on−time control method to ensure near unity power factor across a wide range of input voltages and output power. It can be used for isolated flyback as well as buck topologies. The device offers a suite of robust protection features to ensure safe operation under a range of fault conditions. Version NCL30060B2 is intended for constant voltage (CV) regulated output drivers where a DC−DC converter or linear regulator in the second stage controls the current to the LEDs so the output short circuit protection detector function has been disabled. Version NCL30060B3 is intended for applications not requiring Brown Out protection or output short circuit protection as typical with low standby operation. The NCL30060B4 removes on−time modulation for solutions not needing this feature.
Features
- Built−In High Voltage Start−up Circuit
- Direct Opto−coupler Feedback Connection
- Constant On−Time PWM Control
- Quasi−Resonant Switching
- Low Operating Current (1.6 mA typical)
- Source 250 mA / Sink 400 mA Totem Pole Gate Driver
- Integrated 12 V (typ) Gate Drive Clamp
- Frequency Dithering for Reduced EMI Profile
- Enable/Disable Function
- Dynamic Self−Supply (DSS) Operation
- Operating TJ from -40°C to 105°C
- Maximum On Time Protection
- Integrated Brown−out
- Overvoltage Protection
- Cycle−by−Cycle Overcurrent Protection
- Output Winding Short−Circuit Protection
- Thermal Shutdown
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- LED Lighting
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-7 | |
| Frequency - Switching | 254Hz~325Hz | |
| Dimming | - | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Output Current | 250mA;400mA | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Topology | Flyback;Buck | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 8.8V~28V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-7 | |
| Frequency - Switching | 254Hz~325Hz | |
| Dimming | - | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | AC-DC |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Output Current | 250mA;400mA | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Topology | Flyback;Buck | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 8.8V~28V |
Introduction
The NCL30060 is a switch mode power supply controller intended for low to medium power single stage power factor (PF) corrected LED Drivers. It employs a constant on−time control method to ensure near unity power factor across a wide range of input voltages and output power. It can be used for isolated flyback as well as buck topologies. The device offers a suite of robust protection features to ensure safe operation under a range of fault conditions. Version NCL30060B2 is intended for constant voltage (CV) regulated output drivers where a DC−DC converter or linear regulator in the second stage controls the current to the LEDs so the output short circuit protection detector function has been disabled. Version NCL30060B3 is intended for applications not requiring Brown Out protection or output short circuit protection as typical with low standby operation. The NCL30060B4 removes on−time modulation for solutions not needing this feature.
Features
- Built−In High Voltage Start−up Circuit
- Direct Opto−coupler Feedback Connection
- Constant On−Time PWM Control
- Quasi−Resonant Switching
- Low Operating Current (1.6 mA typical)
- Source 250 mA / Sink 400 mA Totem Pole Gate Driver
- Integrated 12 V (typ) Gate Drive Clamp
- Frequency Dithering for Reduced EMI Profile
- Enable/Disable Function
- Dynamic Self−Supply (DSS) Operation
- Operating TJ from -40°C to 105°C
- Maximum On Time Protection
- Integrated Brown−out
- Overvoltage Protection
- Cycle−by−Cycle Overcurrent Protection
- Output Winding Short−Circuit Protection
- Thermal Shutdown
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- LED Lighting
C512997 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



