onsemi NBSG72AMNG
| Manufacturer | |
| MPN | NBSG72AMNG |
| LCSC Part # | C512995 |
| Packaging | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | QFN-16-EP(3x3) Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet | onsemi NBSG72AMNG |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | QFN-16-EP(3x3) | |
| Function | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi |
| Type | Description | |
|---|---|---|
| Packaging | QFN-16-EP(3x3) | |
| Function | - |
Introduction
NBSG72A is a high-bandwidth, fully differential 2x2 crosspoint switch with Output Level Select (OLS) functionality. It is part of the GigaComm family of high-performance SiGe products. The device is offered in a low-profile 3x3 mm 16-pin QFN package.
The differential inputs feature built-in 50 Ω termination resistors and accept NECL (Negative ECL), PECL (Positive ECL), LVCMOS/LVTTL, CML, or LVDS. The OLS input is used to program the peak-to-peak output swing in five discrete steps between 0 mV and 800 mV. The SELECT input is a single-ended input that can be driven with LVECL or LVCMOS/LVTTL input levels.
- Maximum input clock frequency >7 GHz (typical)
- Maximum input data rate >7 Gb/s (typical)
- Propagation delay 200 ps (typical, OLS = FLOAT)
- Rise/fall time 55/45 ps (typical, OLS = FLOAT)
- Selectable swing PECL output, operating range: VCC = 2.375 V to 3.465 V, VEE = 0 V
- Selectable swing NECL output, NECL input, operating range: VCC = 0 V, VEE = -2.375 V to -3.465 V
- Selectable output levels (0 mV, 200 mV, 400 mV, 600 mV, or 800 mV peak-to-peak output)
- Built-in 50 Ω input termination resistors
- Single-ended LVECL or LVCMOS/LVTTL select inputs (SELA, SELB)
- Available in lead-free package
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | QFN-16-EP(3x3) | |
| Function | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi |
| Type | Description | |
|---|---|---|
| Packaging | QFN-16-EP(3x3) | |
| Function | - |
Introduction
NBSG72A is a high-bandwidth, fully differential 2x2 crosspoint switch with Output Level Select (OLS) functionality. It is part of the GigaComm family of high-performance SiGe products. The device is offered in a low-profile 3x3 mm 16-pin QFN package.
The differential inputs feature built-in 50 Ω termination resistors and accept NECL (Negative ECL), PECL (Positive ECL), LVCMOS/LVTTL, CML, or LVDS. The OLS input is used to program the peak-to-peak output swing in five discrete steps between 0 mV and 800 mV. The SELECT input is a single-ended input that can be driven with LVECL or LVCMOS/LVTTL input levels.
- Maximum input clock frequency >7 GHz (typical)
- Maximum input data rate >7 Gb/s (typical)
- Propagation delay 200 ps (typical, OLS = FLOAT)
- Rise/fall time 55/45 ps (typical, OLS = FLOAT)
- Selectable swing PECL output, operating range: VCC = 2.375 V to 3.465 V, VEE = 0 V
- Selectable swing NECL output, NECL input, operating range: VCC = 0 V, VEE = -2.375 V to -3.465 V
- Selectable output levels (0 mV, 200 mV, 400 mV, 600 mV, or 800 mV peak-to-peak output)
- Built-in 50 Ω input termination resistors
- Single-ended LVECL or LVCMOS/LVTTL select inputs (SELA, SELB)
- Available in lead-free package
C512995 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



