LR LR8321A-T33
| Manufacturer | LRAsian Brands |
| MPN | LR8321A-T33 |
| LCSC Part # | C5129918 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | Low-power linear voltage regulator |
| Datasheet | LR LR8321A-T33 |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LR | |
| Packaging | SOT-23-3L | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -10℃~+85℃@(Ta) | |
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Output Current | 160mA | |
| Operating Voltage | 24V | |
| Features | Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LR | |
| Packaging | SOT-23-3L | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -10℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Output Current | 160mA | |
| Operating Voltage | 24V | |
| Features | Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Introduction
The LR8321A series is a high-precision, low-dropout linear regulator based on CMOS technology. It features low quiescent current consumption and high voltage tolerance. The series supports input voltages up to 24 V, with fixed output voltages ranging from 2.5 V to 5 V. The device integrates overcurrent protection to ensure safe operation during use. It can deliver 100 mA of output current under minimal input-output voltage differential while maintaining excellent regulation. The low dropout voltage and low quiescent bias current make these devices particularly suitable for computers, consumer products, and industrial equipment.
Features
- Low input power consumption
- Low input voltage differential
- Input voltage withstand: 24 V
- Low quiescent current: 1.5 μA
- High output accuracy: ±2%
- Integrated short-circuit protection and overcurrent protection
Applications
- Smart lighting devices
- MCU control system power supply
- Dedicated switching power supply auxiliary power
- IoT sensor device power supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0414$ 0.0311 | $ 0.31 |
| 100+ | $ 0.0329$ 0.0247 | $ 2.47 |
| 300+ | $ 0.0287$ 0.0216 | $ 6.48 |
| 3,000+ | $ 0.0255$ 0.0192 | $ 57.60 |
| 6,000+ | $ 0.0229$ 0.0172 | $ 103.20 |
| 9,000+ | $ 0.0216$ 0.0162 | $ 145.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LR | |
| Packaging | SOT-23-3L | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -10℃~+85℃@(Ta) | |
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Output Current | 160mA | |
| Operating Voltage | 24V | |
| Features | Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LR | |
| Packaging | SOT-23-3L | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -10℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Output Current | 160mA | |
| Operating Voltage | 24V | |
| Features | Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Introduction
The LR8321A series is a high-precision, low-dropout linear regulator based on CMOS technology. It features low quiescent current consumption and high voltage tolerance. The series supports input voltages up to 24 V, with fixed output voltages ranging from 2.5 V to 5 V. The device integrates overcurrent protection to ensure safe operation during use. It can deliver 100 mA of output current under minimal input-output voltage differential while maintaining excellent regulation. The low dropout voltage and low quiescent bias current make these devices particularly suitable for computers, consumer products, and industrial equipment.
Features
- Low input power consumption
- Low input voltage differential
- Input voltage withstand: 24 V
- Low quiescent current: 1.5 μA
- High output accuracy: ±2%
- Integrated short-circuit protection and overcurrent protection
Applications
- Smart lighting devices
- MCU control system power supply
- Dedicated switching power supply auxiliary power
- IoT sensor device power supply
C5129918 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LR8323A-T33(24V300mA) | LR | SOT-23-3L | 1,910 | $0.0696 $0.0732 | ||
| LR8342A-T33(40V250mA) | LR | SOT-23-3L | 1,300 | $0.0576 $0.0768 |



