onsemi LA72910V-TLM-H
| Manufacturer | |
| MPN | LA72910V-TLM-H |
| LCSC Part # | C512972 |
| Packaging | SSOP-16-4.4mm |
| Customer # | |
| Key Attributes | 4dB SSOP-16-4.4mm RF Modulators RoHS |
| Datasheet | onsemi LA72910V-TLM-H |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Modulators | |
| Manufacturer | onsemi | |
| Packaging | SSOP-16-4.4mm | |
| Frequency Range | 10.9MHz~12.1MHz;11.5MHz~13.5MHz | |
| Operating Temperature | -30℃~+70℃ | |
| Gain | 4dB | |
| Voltage - Supply | 4.7V~5.5V | |
| Noise Floor | - | |
| Output Power | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Modulators | |
| Manufacturer | onsemi | |
| Packaging | SSOP-16-4.4mm | |
| Frequency Range | 10.9MHz~12.1MHz;11.5MHz~13.5MHz | |
| Operating Temperature | -30℃~+70℃ |
| Type | Description | |
|---|---|---|
| Gain | 4dB | |
| Voltage - Supply | 4.7V~5.5V | |
| Noise Floor | - | |
| Output Power | - | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The LA72910V is a FM modulation and demodulation single-chip IC. Its adjustment free modulation/demodulation circuit significantly reduces the number of peripheral circuits required and can contribute to lower production costs.
Features
AI Translation
- Video signal FM modulation and demodulation
- Video signal emphasis and de-emphasis function
- Drop-Out detecting function of Video FM signal
- FM mute function at Second-Call
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Modulators | |
| Manufacturer | onsemi | |
| Packaging | SSOP-16-4.4mm | |
| Frequency Range | 10.9MHz~12.1MHz;11.5MHz~13.5MHz | |
| Operating Temperature | -30℃~+70℃ | |
| Gain | 4dB | |
| Voltage - Supply | 4.7V~5.5V | |
| Noise Floor | - | |
| Output Power | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Modulators | |
| Manufacturer | onsemi | |
| Packaging | SSOP-16-4.4mm | |
| Frequency Range | 10.9MHz~12.1MHz;11.5MHz~13.5MHz | |
| Operating Temperature | -30℃~+70℃ |
| Type | Description | |
|---|---|---|
| Gain | 4dB | |
| Voltage - Supply | 4.7V~5.5V | |
| Noise Floor | - | |
| Output Power | - | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The LA72910V is a FM modulation and demodulation single-chip IC. Its adjustment free modulation/demodulation circuit significantly reduces the number of peripheral circuits required and can contribute to lower production costs.
Features
AI Translation
- Video signal FM modulation and demodulation
- Video signal emphasis and de-emphasis function
- Drop-Out detecting function of Video FM signal
- FM mute function at Second-Call
C512972 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



