LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

COSINE COS2333SRB

Manufacturer
COSINEAsian Brands
MPN
COS2333SRB
LCSC Part #
C5128258
Packaging
SOP-8
Customer #
Key Attributes
1.8V, 18μA, RRIO zero-drift operational amplifier
DatasheetCOSINE COS2333SRB
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerCOSINE
PackagingSOP-8
Output Current7mA
Number of Channels2
Vos - Input Offset Voltage100uV
Input Offset Current(Ios)10pA
Operating Temperature-40℃~+125℃
Ib - Input Bias Current25pA
Common Mode Rejection Ratio(CMRR)120dB
Input Offset Voltage Drift(Vos TC)5nV/℃
Quiescent Current18uA
Gain Bandwidth Product350kHz
FeaturesZero drift / auto-zero;Built-in compensation;Reverse-phase input protection
Input Voltage Noise Density70nV/√Hz@1kHz
Dual Supply-2.75V~-900mV;900mV~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Introduction

AI Translation

The COS1333 (single), COS2333 (dual) and COS4333 (quad) are micro power, zero-drift operational amplifiers operated on 1.8 to 5.5 supplies. COSx333 family use chopper stabilized technique to provide very low offset voltage (less than 30μV maximum) and near zero drift over temperature. Low quiescent supply current of 18μA per amplifier and very low input bias current make the devices an ideal choice for low offset, low power consumption and high impedance applications.

Despite their low quiescent current, the COSx333 family provides excellent overall performance and versatility. They have both rail-to-rail input and output range. The output voltage swing extends to within 5mV of each rail, providing the maximum output dynamic range with excellent overdrive recovery. COSx333 family is unity gain stable and has a gain bandwidth product of 350kHz (typical).

Features

AI Translation
  • Low offset Voltage: 20μV (Max.)
  • Zero Drift: 0.005μV/℃
  • Low Quiescent Current: 18μA
  • Gain Bandwidth Product: 350kHz
  • Operates on 1.8V ~ 5.5V Supplies
  • Slew Rate: 0.2V/μs
  • Rail-to-Rail Input and Output (RRIO)
  • Unity Gain Stable
  • No Phase Reversal
  • Extended Temperature Ranges From -40℃ to +125℃
  • Small Packaging COS1333 available in SOT23 - 5/SOP - 8 COS2333 available in SOP - 8/MSOP - 8 COS4333 available in SOP14/TSSOP14

Applications

AI Translation
  • Sensor Conditioning
  • Temperature Measurements
  • Transducers
  • Test Equipment
  • Medical Instrumentation
  • Battery Powered Instruments
  • A/D converters