AISHI EGW2DM120F09C33TS3
| Manufacturer | AISHIAsian Brands |
| MPN | EGW2DM120F09C33TS3 |
| LCSC Part # | C5128215 |
| Packaging | Through Hole,D8xL9mm |
| Customer # | |
| Key Attributes | CAP ALUM 12uF 200V TH |
| Datasheet | AISHI EGW2DM120F09C33TS3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D8xL9mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 2000hrs@130℃ | |
| Capacitance | 12uF | |
| Ripple Current | 230mA@100kHz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+130℃ | |
| Height - Seated (Max) | 9mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D8xL9mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 2000hrs@130℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 12uF | |
| Ripple Current | 230mA@100kHz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+130℃ | |
| Height - Seated (Max) | 9mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.049 | $ 0.49 |
| 100+ | $ 0.0394 | $ 3.94 |
| 300+ | $ 0.0346 | $ 10.38 |
| 800+ | $ 0.0297 | $ 23.76 |
| 4,800+ | $ 0.0268 | $ 128.64 |
| 9,600+ | $ 0.0254 | $ 243.84 |
| 20,000+ | $ 0.0251 | $ 502.00 |
| 40,000+ | $ 0.0249 | $ 996.00 |
Standard Packaging800/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D8xL9mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 2000hrs@130℃ | |
| Capacitance | 12uF | |
| Ripple Current | 230mA@100kHz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+130℃ | |
| Height - Seated (Max) | 9mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D8xL9mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 2000hrs@130℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 12uF | |
| Ripple Current | 230mA@100kHz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+130℃ | |
| Height - Seated (Max) | 9mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



