Milliohm HoMAT2728-4W-15mR-1%
| Manufacturer | MilliohmAsian Brands |
| MPN | HoMAT2728-4W-15mR-1% |
| LCSC Part # | C5127882 |
| Packaging | 2728 |
| Customer # | |
| Key Attributes | RES 15mΩ ±1% 4W 2728 |
| Datasheet | Milliohm HoMAT2728-4W-15mR-1% |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 2728 | |
| Power(Watts) | 4W | |
| Resistance | 15mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 2728 | |
| Power(Watts) | 4W |
| Type | Description | |
|---|---|---|
| Resistance | 15mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4035 | $ 0.40 |
| 10+ | $ 0.3225 | $ 3.23 |
| 30+ | $ 0.2868 | $ 8.60 |
| 100+ | $ 0.2431 | $ 24.31 |
| 500+ | $ 0.2171 | $ 108.55 |
| 1,000+ | $ 0.2058 | $ 205.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 2728 | |
| Power(Watts) | 4W | |
| Resistance | 15mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 2728 | |
| Power(Watts) | 4W |
| Type | Description | |
|---|---|---|
| Resistance | 15mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HoXLR2728D-4W-15mR-1% | Milliohm | 2728 | 35 | $ 0.2709 |



