LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEP GBU406 product image
  • GBU406 thumbnail 1
  • GBU406 thumbnail 2
  • GBU406 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SEP GBU406

Manufacturer
SEPAsian Brands
MPN
GBU406
LCSC Part #
C5127091
Packaging
GBU
Customer #
Key Attributes
BRIDGE RECT 600V 4A GBU
DatasheetSEP GBU406
RoHS Compliance2 documents available
Alternative Parts7
In-Stock: 500
500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1758$ 0.88
50+$ 0.1422$ 7.11
150+$ 0.1278$ 19.17
500+$ 0.0962$ 48.10
2,500+$ 0.0882$ 220.50
5,000+$ 0.0834$ 417.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerSEP
PackagingGBU
Non-Repetitive Peak Forward Surge Current150A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1V@4A
Reverse Leakage Current (Ir)5uA
Current - Rectified4A
Voltage - DC Reverse(Vr)600V

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
GBU410SEPGBU500$ 0.1749
GBU606SEPGBU25$ 0.1506
GBU610SEPGBU55$ 0.1514
GBU1510SEPGBU520$ 0.2598
GBU808SEPGBU520$ 0.1987
GBU810SEPGBU190$ 0.2044
GBU1010SEPGBU1,120$ 0.2157