LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

G-NiceRF LORA-CC68-C1-915MHz

Manufacturer
G-NiceRFAsian Brands
MPN
LORA-CC68-C1-915MHz
LCSC Part #
C5126740
Packaging
SMD,16x16mm
Customer #
Key Attributes
LORA-CC68 Spread Spectrum Wireless Transceiver Module
DatasheetG-NiceRF LORA-CC68-C1-915MHz
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerG-NiceRF
PackagingSMD,16x16mm
Frequency Range915MHz
Voltage - Supply3.3V
Output Power22dBm
Sensitivity-129dBm
Modulation SystemLoRa;GFSK;FSK
Receive Current5mA
FeaturesContinuous frequency coverage
InterfaceSPI
Current Of Transmitting130mA

Introduction

AI Translation

The LoRaCC68 series wireless modules are designed around the LLCC68 chip, featuring a high-precision crystal oscillator, ultra-low receive current and sleep current, and -129dBm sensitivity. A built-in 64KHz crystal oscillator enables timed MCU wake-up under low-power conditions. The antenna switch is controlled by the chip's internal integration, conserving external MCU resources. The compact form factor combined with 22dBm (160mW) output power offers significant advantages in IoT and battery-powered applications. The LoRaCC68 series products are strictly manufactured and tested using lead-free processes, fully compliant with RoHS and REACH standards. The 868MHz module has obtained CE certification, and the 915MHz module has obtained FCC certification, allowing customers to reference these certifications during system-level certification, thereby greatly reducing both time and cost.

Features

AI Translation
  • Frequency range: 433/490/868/915 MHz
  • LoRa, (G)FSK modulation modes (customizable 150 - 960 MHz)
  • Sensitivity: -129dBm @LoRa
  • Data rate: 0.6 - 300 Kbps @FSK, 1.76 - 62.5 Kbps @LoRa
  • Max output power: 22 dBm (160mW)
  • Industrial-grade high-precision crystal oscillator
  • 255-byte FIFO