LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
FOJAN FRC1206F56R2TS product image
  • FRC1206F56R2TS thumbnail 1
  • FRC1206F56R2TS thumbnail 2
  • FRC1206F56R2TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC1206F56R2TS

Manufacturer
FOJANAsian Brands
MPN
FRC1206F56R2TS
LCSC Part #
C5126141
Packaging
1206
Customer #
Key Attributes
RES 56.2Ω ±1% 250mW 1206
DatasheetFOJAN FRC1206F56R2TS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging1206
Power(Watts)250mW
Resistance56.2Ω
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃