CONNFLY Elec DS1066-4MRV6XA-2.8
| Manufacturer | CONNFLY ElecAsian Brands |
| MPN | DS1066-4MRV6XA-2.8 |
| LCSC Part # | C5125918 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 2mm |
| Datasheet | CONNFLY Elec DS1066-4MRV6XA-2.8 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CONNFLY Elec | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Connector Type | Right Angle | |
| Current Rating | 2A | |
| Reference Series | PH | |
| Voltage Rating (Max) | 100V | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10mm | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CONNFLY Elec | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Connector Type | Right Angle | |
| Current Rating | 2A | |
| Reference Series | PH | |
| Voltage Rating (Max) | 100V |
| Type | Description | |
|---|---|---|
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10mm | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
In-Stock: 900
900 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0212 | $ 0.42 |
| 200+ | $ 0.0166 | $ 3.32 |
| 1,000+ | $ 0.0136 | $ 13.60 |
| 2,000+ | $ 0.0121 | $ 24.20 |
| 10,000+ | $ 0.0108 | $ 108.00 |
| 20,000+ | $ 0.0101 | $ 202.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CONNFLY Elec | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Connector Type | Right Angle | |
| Current Rating | 2A | |
| Reference Series | PH | |
| Voltage Rating (Max) | 100V | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10mm | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CONNFLY Elec | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Connector Type | Right Angle | |
| Current Rating | 2A | |
| Reference Series | PH | |
| Voltage Rating (Max) | 100V |
| Type | Description | |
|---|---|---|
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10mm | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



