LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

AWINIC(Shanghai Awinic Tech) AW8697FCR

Manufacturer
MPN
AW8697FCR
LCSC Part #
C5125864
Packaging
FCQFN-20L(2x3)
Customer #
Key Attributes
Fast Startup with F0 Detect and Tracking LRA Haptic Driver
DatasheetAWINIC(Shanghai Awinic Tech) AW8697FCR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerAWINIC(Shanghai Awinic Tech)
PackagingFCQFN-20L(2x3)
Input Logic Level - High1.3V
FeaturesShort-Circuit Protection;Overheat Protection;Undervoltage Protection;Overvoltage Protection
Input Logic Level - Low500mV
Driven ConfigurationFull Bridge
Number of Channels-
Voltage - Supply3V~5.5V
Propagation Delay tpHL-
Operating Temperature-40℃~+85℃
Load Type-
Current - Output High(IOH)-
Rise Time-
Fall Time-
Propagation Delay tpLH-
Current - Output Low(IOL)-
Supply Current (Iq)10.2mA

Introduction

AI Translation

The device is the high voltage H-bridge, single chip LRA haptic driver, with LRA resonant frequency detect and tracking, with an integrated boost converter and integrated waveform memory, supporting real time playback and hardware pin trigger playback. Maximum drive voltage is up to 10.5V and a typical startup time of 1.2ms makes the device an ideal haptic driver for fast responses. The device supports software controlled LRA resonant frequency(F0) detect, it can detect the actual F0 after LRA delivered to customer or the actual F0 after LRA mounted in the mobile. The device supports LRA resonant frequency tracking based on LRA BEMF. It supports automatically tracks and generates the LRA resonant frequency. The device supports LRA fault diagnostic based on resistance measurement. The device supports real time playback for long waveform play. Software trigger and hardware trigger are supported for different applications. The device integrates a high-efficiency boost converter as the H-Bridge driver supply rail. The output voltage, maximum current limit and maximum boost current are configurable. The device features configurable automatically switch to standby mode. This can less quiescent power consumption. Dedicated interrupt output pin can detect real time FIFO status and the error status of the chip. The device offers short circuit protection, overtemperature protection, under-voltage protection to protect the device. The device features general settings are communicated via an I2C -bus interface and its I2C address is configurable. The device is available in a FCQFN 3mm x 2mm x 0.55mm -20L package.

Features

AI Translation
  • 1MHz IC Bus Control(Address: 0x5A/0x5B)
  • LRA Resonant Frequency Detect and Tracking Option
  • LRA Fault Diagnostics based on Resistance Drive Compensation
  • Over Battery Discharge
  • Integrated 8-KByte Internal Waveform Memory
  • Up to 4-KByte Configurable FIFO Interface
  • Flexible Playback Modes: Real Time Playback, Memory Playback, Hardware Trigger Playback and CONT Playback
  • 1.2ms Fast Start Up Time
  • Support ≥8Ω LRA
  • Up to 3 Hardware Pins Trigger Input
  • Dedicated Interrupt Output Pin
  • High Voltage H-Bridge Driver
  • Integrated Boost Output Voltage up to 10.5V
  • Support Automatically Switch to Standby Mode
  • Standby Current: 8μA
  • Shutdown Current: 0.2μA
  • 3V to 5.5V Supply Voltage Range
  • Short-Circuit Protection, Over-Temperature Protection, Under-Voltage Protection
  • FCQFN 3mm x 2mm x 0.55mm -20L Package

Applications

AI Translation
  • Mobile phones
  • Tablets
  • Wearable Devices