LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BZT52C8V2T-7 product image
  • BZT52C8V2T-7 thumbnail 1
  • BZT52C8V2T-7 thumbnail 2
  • BZT52C8V2T-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES BZT52C8V2T-7

Manufacturer
MPN
BZT52C8V2T-7
LCSC Part #
C5125761
Packaging
SOD-523
Customer #
Key Attributes
DIODE ZENER 8.2V 300mW SOD-523
DatasheetDIODES BZT52C8V2T-7
RoHS Compliance5 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIODES
PackagingSOD-523
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation300mW
Reverse Leakage Current (Ir)700nA@5V
Impedance(Zzt)15Ω
Zener Voltage(Range)7.7V~8.7V
Zener Voltage(Nom)8.2V
Impedance(Zzk)80Ω

Features

AI Translation
  • Small, Low Profile Surface Mount Package
  • Flat Lead Package Design for Low Profile and High Power Dissipation
  • Totally Lead - Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
  • Qualified to AEC - Q101 Standards for High Reliability
  • PPAP Capable