AWINIC(Shanghai Awinic Tech) AW21036QNR
| Manufacturer | AWINIC(Shanghai Awinic Tech)Asian Brands |
| MPN | AW21036QNR |
| LCSC Part # | C5125743 |
| Packaging | QFN-44-EP(5x5) |
| Customer # | |
| Key Attributes | 36-CHANNEL INTELLIGENT 8-BIT RGB LED DRIVER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Packaging | QFN-44-EP(5x5) | |
| Output Voltage | - | |
| Features | Over-Temperature Protection (OTP);LED open-circuit protection;Short Circuit Protection | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Topology | - | |
| Number of Channels | 36 | |
| Type | - | |
| Output Current | 20mA | |
| Voltage - Input(DC) | 2.7V~5.5V | |
| Constant Current Accuracy | 5% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
36-channel RGB LED Driver Global 256-level DC current configuration Individual 256-level PWM for dimming Individual 256-level current for color-mixing High-precision current sinks Device-to-device error: ±5% Channel-to-channel error: ±5% EMI and audible noise reduction Phase delay and phase inverting scheme Spread spectrum function Flexible LED lighting pattern control LED open/short detection per channel Auto power saving mode when all LEDs off > 32ms Over-temperature protection 400kHz I²C interface, four selectable addresses Power supply: 2.7V~5.5V QFN 5mmX5mmX0.75mm-44L package
Features
- 36-channel RGB LED Driver Global 256-level DC current configuration
- Individual 256-level PWM for dimming
- Individual 256-level current for color-mixing
- High-precision current sinks
- Device-to-device error: ±5%
- Channel-to-channel error: ±5%
- EMI and audible noise reduction
- Phase delay and phase inverting scheme
- Spread spectrum function
- Flexible LED lighting pattern control
- LED open/short detection per channel
- Auto power saving mode when all LEDs off > 32ms
- Over-temperature protection
- 400kHz I²C interface, four selectable addresses
- Power supply: 2.7V~5.5V
- QFN 5mmX5mmX0.75mm-44L package
Applications
- Smart speaker
- E-sports devices
- Smart home appliance
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6393 | $ 0.64 |
| 10+ | $ 0.5161 | $ 5.16 |
| 30+ | $ 0.4546 | $ 13.64 |
| 100+ | $ 0.3946 | $ 39.46 |
| 500+ | $ 0.3457 | $ 172.85 |
| 1,000+ | $ 0.3268 | $ 326.80 |
Standard Packaging6000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Packaging | QFN-44-EP(5x5) | |
| Output Voltage | - | |
| Features | Over-Temperature Protection (OTP);LED open-circuit protection;Short Circuit Protection | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Topology | - | |
| Number of Channels | 36 | |
| Type | - | |
| Output Current | 20mA | |
| Voltage - Input(DC) | 2.7V~5.5V | |
| Constant Current Accuracy | 5% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
36-channel RGB LED Driver Global 256-level DC current configuration Individual 256-level PWM for dimming Individual 256-level current for color-mixing High-precision current sinks Device-to-device error: ±5% Channel-to-channel error: ±5% EMI and audible noise reduction Phase delay and phase inverting scheme Spread spectrum function Flexible LED lighting pattern control LED open/short detection per channel Auto power saving mode when all LEDs off > 32ms Over-temperature protection 400kHz I²C interface, four selectable addresses Power supply: 2.7V~5.5V QFN 5mmX5mmX0.75mm-44L package
Features
- 36-channel RGB LED Driver Global 256-level DC current configuration
- Individual 256-level PWM for dimming
- Individual 256-level current for color-mixing
- High-precision current sinks
- Device-to-device error: ±5%
- Channel-to-channel error: ±5%
- EMI and audible noise reduction
- Phase delay and phase inverting scheme
- Spread spectrum function
- Flexible LED lighting pattern control
- LED open/short detection per channel
- Auto power saving mode when all LEDs off > 32ms
- Over-temperature protection
- 400kHz I²C interface, four selectable addresses
- Power supply: 2.7V~5.5V
- QFN 5mmX5mmX0.75mm-44L package
Applications
- Smart speaker
- E-sports devices
- Smart home appliance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



