LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-PH-16Y product image
  • HC-PH-16Y thumbnail 1
  • HC-PH-16Y thumbnail 2
  • HC-PH-16Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-PH-16YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-PH-16Y
LCSC Part #
C5124178
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 16POS 2mm SINGLE ROW PH
Datasheetpdf iconHCTL HC-PH-16Y
Custom CablesMOQ 1pc
In-Stock: 2,030
2,030 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0568$ 0.0455$ 0.46
100+$ 0.0452$ 0.0362$ 3.62
300+$ 0.0394$ 0.0316$ 9.48
2,000+$ 0.0336$ 0.0269$ 53.80
4,000+$ 0.0302$ 0.0242$ 96.80
10,000+$ 0.0284$ 0.0228$ 228.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x16P
Reference SeriesPH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row16
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.