KOHERelec SCM121180-321Y
| Manufacturer | KOHERelecAsian Brands |
| MPN | SCM121180-321Y |
| LCSC Part # | C5123503 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | 320uH@10kHz 25mΩ 2 SMD-8P Common Mode Chokes |
| Datasheet | KOHERelec SCM121180-321Y |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KOHERelec | |
| Packaging | SMD-8P | |
| Inductance @ Frequency | 320uH@10kHz | |
| DC Resistance(DCR) | 25mΩ | |
| Number of Lines | 2 | |
| Current Rating | 3.5A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KOHERelec | |
| Packaging | SMD-8P | |
| Inductance @ Frequency | 320uH@10kHz |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 25mΩ | |
| Number of Lines | 2 | |
| Current Rating | 3.5A | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8974 | $ 0.90 |
| 10+ | $ 0.7176 | $ 7.18 |
| 30+ | $ 0.6285 | $ 18.86 |
| 100+ | $ 0.541 | $ 54.10 |
| 500+ | $ 0.5044 | $ 252.20 |
| 1,000+ | $ 0.4758 | $ 475.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KOHERelec | |
| Packaging | SMD-8P | |
| Inductance @ Frequency | 320uH@10kHz | |
| DC Resistance(DCR) | 25mΩ | |
| Number of Lines | 2 | |
| Current Rating | 3.5A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KOHERelec | |
| Packaging | SMD-8P | |
| Inductance @ Frequency | 320uH@10kHz |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 25mΩ | |
| Number of Lines | 2 | |
| Current Rating | 3.5A | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



