LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HEERMICR HE9008M6R product image
  • HE9008M6R thumbnail 1
  • HE9008M6R thumbnail 2
  • HE9008M6R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HEERMICR HE9008M6R

Manufacturer
HEERMICRAsian Brands
MPN
HE9008M6R
LCSC Part #
C5123432
Packaging
SOT-23-6
Customer #
Key Attributes
High Performance Regulated Charge Pump
DatasheetHEERMICR HE9008M6R
RoHS Compliance1 documents available
In-Stock: 2,885
2,885 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1578$ 0.79
50+$ 0.1279$ 6.40
150+$ 0.1129$ 16.94
500+$ 0.1017$ 50.85
3,000+$ 0.0777$ 233.10
6,000+$ 0.0732$ 439.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerHEERMICR
PackagingSOT-23-6
Operating Temperature-40℃~+85℃
Frequency - Switching1.2MHz
Functionboost converter
FeaturesLow ripple / low noise architecture;Output short-circuit protection;Soft-start;Low-power standby;Load disconnect
Operating Voltage1.8V~5V
Output Voltage3.17V~3.43V
Output Current250mA
Energy Efficiency-
Quiescent Current650uA

Introduction

AI Translation

The HE9008M6R is a low noise, constant frequency (1.2MHz) switched capacitor voltage doubler. It produces a regulated output voltage from 1.8V to 5V input with up to 100mA of output current. Low external parts count (one flying capacitor and two small bypass capacitors at VIN and VOUT) make the HE9008M6R ideally suited for small, battery-powered applications. The new charge-pump architecture maintains constant switching frequency to no load and reduces both output and input ripple. The HE9008M6R have thermal shutdown capability and can survive a continuous short circuit from VOUT to GND. Built-in softstart circuitry prevents excessive inrush current during start-up. The HE9008M6R is available in the 6-pin SOT-23 package.

Features

AI Translation
  • Fixed 3.3V±4% Output
  • VIN Range: 1.8V ~ 5V
  • Output Current: up to 250mA (VIN = 3V)
  • Low Noise Constant Frequency Operation
  • Shutdown Current: < 1μA
  • Short-Circuit Protection
  • Soft-Start
  • No Inductors
  • Available in Low Profile 6-Lead SOT-23 Package

Applications

AI Translation
  • White LED Backlighting
  • Li-Ion Battery Backup Supplies
  • Local 3V to 5V Conversion
  • Smart Card Readers
  • PCMCIA Local 5V Supplies