SOREDE SRYH.0630C.YF4R7MT00
| Manufacturer | SOREDEAsian Brands |
| MPN | SRYH.0630C.YF4R7MT00 |
| LCSC Part # | C5122987 |
| Packaging | SMD,7x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 5.5A 0.035Ω SMD,6.6x7mm |
| Datasheet | SOREDE SRYH.0630C.YF4R7MT00 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 6A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 35mΩ | |
| Current - Saturation(Isat) | 6.6A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 6A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 35mΩ | |
| Current - Saturation(Isat) | 6.6A |
Help & FeedbackShow similar products (0) >
In-Stock: 330
330 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1604$ 0.1444 | $ 0.72 |
| 50+ | $ 0.1262$ 0.1136 | $ 5.68 |
| 150+ | $ 0.1115$ 0.1004 | $ 15.06 |
| 1,000+ | $ 0.0891$ 0.0802 | $ 80.20 |
| 2,000+ | $ 0.081$ 0.0729 | $ 145.80 |
| 5,000+ | $ 0.0761$ 0.0685 | $ 342.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 6A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 35mΩ | |
| Current - Saturation(Isat) | 6.6A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 6A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 35mΩ | |
| Current - Saturation(Isat) | 6.6A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



