SOREDE SNR.5040.TYD6R8MT00
| Manufacturer |
SOREDE
Asian Brands |
| Mfr. Part # | SNR.5040.TYD6R8MT00 |
| LCSC Part # | C5122835 |
| Package | SMD,5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 2.5A 0.056Ω SMD,5x5mm |
| Description | 2.5A 6.8uH 56mΩ 2.9A ±20% SMD,5x5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Package | SMD,5x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
980
980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0486 $ 0.0341 | $ 0.34 |
100+ | $ 0.0384 $ 0.0269 | $ 2.69 |
300+ | $ 0.0333 $ 0.0234 | $ 7.02 |
1,500+ | $ 0.0283 $ 0.0199 | $ 29.85 |
4,500+ | $ 0.0252 $ 0.0177 | $ 79.65 |
10,500+ | $ 0.0237 $ 0.0166 | $ 174.30 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$