Slkor SL2309A
| Manufacturer | SlkorAsian Brands |
| MPN | SL2309A |
| LCSC Part # | C5122613 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 2A SOT-23 |
| Datasheet | Slkor SL2309A |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Slkor | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 28pF | |
| Ciss-Input Capacitance | 210pF | |
| Pd - Power Dissipation | 1.25W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 2A | |
| Reverse Transfer Capacitance (Crss) | 20pF | |
| RDS(on) | 158mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 12nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Slkor | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 28pF | |
| Ciss-Input Capacitance | 210pF | |
| Pd - Power Dissipation | 1.25W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 2A | |
| Reverse Transfer Capacitance (Crss) | 20pF | |
| RDS(on) | 158mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 12nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
High-efficiency, reliable devices for a wide range of applications
Features
AI Translation
- Trench FET Power MOSFET
Applications
AI Translation
- Portable device load switch
- DC/DC converter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Slkor | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 28pF | |
| Ciss-Input Capacitance | 210pF | |
| Pd - Power Dissipation | 1.25W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 2A | |
| Reverse Transfer Capacitance (Crss) | 20pF | |
| RDS(on) | 158mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 12nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Slkor | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 28pF | |
| Ciss-Input Capacitance | 210pF | |
| Pd - Power Dissipation | 1.25W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 2A | |
| Reverse Transfer Capacitance (Crss) | 20pF | |
| RDS(on) | 158mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 12nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
High-efficiency, reliable devices for a wide range of applications
Features
AI Translation
- Trench FET Power MOSFET
Applications
AI Translation
- Portable device load switch
- DC/DC converter
C5122613 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



