Slkor PBSS304
| Manufacturer | SlkorAsian Brands |
| MPN | PBSS304 |
| LCSC Part # | C5122583 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | TRANS NPN 60V 5A SOT-89 |
| Datasheet | Slkor PBSS304 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Slkor | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 500nA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 40 | |
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 2.1W | |
| Current - Collector(Ic) | 5A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 230mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Slkor | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 500nA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 40 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 2.1W | |
| Current - Collector(Ic) | 5A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 230mV |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Emergency Lighting Circuits
- Motor Driving (Including DC Fans) Backlight Inverters
- Power Switches Gate Driving MOSFETs and IGBTs
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 960
960 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2377 | $ 1.19 |
| 50+ | $ 0.1915 | $ 9.58 |
| 150+ | $ 0.1717 | $ 25.76 |
| 1,000+ | $ 0.1369 | $ 136.90 |
| 2,000+ | $ 0.1259 | $ 251.80 |
| 5,000+ | $ 0.1193 | $ 596.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Slkor | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 500nA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 40 | |
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 2.1W | |
| Current - Collector(Ic) | 5A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 230mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Slkor | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 500nA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 40 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 2.1W | |
| Current - Collector(Ic) | 5A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 230mV |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Emergency Lighting Circuits
- Motor Driving (Including DC Fans) Backlight Inverters
- Power Switches Gate Driving MOSFETs and IGBTs
C5122583 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



