LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC12F617-I/MS product image
  • PIC12F617-I/MS thumbnail 1
  • PIC12F617-I/MS thumbnail 2
  • PIC12F617-I/MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC12F617-I/MS

Manufacturer
MPN
PIC12F617-I/MS
LCSC Part #
C512215
Packaging
MSOP-8
Customer #
Key Attributes
PIC 8 Bit 20MHz MSOP-8 Microcontrollers RoHS
DatasheetMICROCHIP PIC12F617-I/MS
RoHS Compliance2 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3223$ 1.32
10+$ 1.2917$ 12.92
30+$ 1.2718$ 38.15
100+$ 1.2519$ 125.19
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingMSOP-8
ADC (Bit)10bit
Number of I/O5
Operating Temperature-40℃~+85℃
Voltage - Supply2V~5.5V
Program Memory TypeFLASH
EEPROM-
Program Storage Size3.5KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Only 35 Instructions to Learn: All single-cycle instructions except branches
  • Operating Speed: DC – 20 MHz oscillator/clock input; DC – 200 ns instruction cycle
  • Interrupt Capability
  • 8-Level Deep Hardware Stack
  • Direct, Indirect and Relative Addressing modes
  • Precision Internal Oscillator: Factory calibrated to ±1%, typical; Software selectable frequency: 4 MHz or 8 MHz
  • Power-Saving Sleep mode
  • Voltage Range: PIC12F609/615/617: 2.0V to 5.5V; PIC12HV609/615: 2.0V to user defined maximum
  • Industrial and Extended Temperature Range
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR)
  • Watchdog Timer (WDT) with independent Oscillator for Reliable Operation
  • Multiplexed Master Clear with Pull-up/Input Pin
  • Programmable Code Protection
  • High Endurance Flash: 100,000 write Flash endurance; Flash retention: >40 years
  • Self Read/ Write Program Memory (PIC12F617 only)
  • Standby Current: 50 nA @ ≥0V, typical
  • Operating Current: 11 μA @ 32 kHz, 2.0V, typical; 260 μA @ 4 MHz, 2.0V, typical
  • Watchdog Timer Current: 1 μA @ 2.0V, typical
  • Shunt Voltage Regulator (PIC12HV609/615 only): 5 volt regulation; 4 mA to 50 mA shunt range
  • 5 I/O Pins and 1 Input Only
  • High Current

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PIC12F617-E/MSMICROCHIPMSOP-8165$ 2.1794
PIC12LF1552T-I/MSMICROCHIPMSOP-85$ 1.5725
PIC12F617T-I/MSMICROCHIPMSOP-80$ 1.8464
PIC12LF1552-I/MSMICROCHIPMSOP-80$ 1.7883
PIC12LF1552-E/MSMICROCHIPMSOP-80$ 0.9277