TECH PUBLIC TPM1003NS3
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPM1003NS3 |
| LCSC Part # | C5122049 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 3.5A SOT-23 |
| Datasheet | TECH PUBLIC TPM1003NS3 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 24pF | |
| Current - Continuous Drain(Id) | 3.5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 96mΩ@10V;140mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 650pF | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 24pF | |
| Current - Continuous Drain(Id) | 3.5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 96mΩ@10V;140mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 650pF | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- VDS = 100V, ID = 3.5A
- RDS(ON) < 130mΩ @ VGS = 10V (96mΩ Typ)
- RDS(ON) < 180mΩ @ VGS = 4.5V (140mΩ Typ)
Applications
AI Translation
- Load/Power Switching
- Interfacing Switching
- Battery Management for Ultra Small Portable
- Logic Level Shift
In-Stock: 2,725
2,725 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1077 | $ 0.54 |
| 50+ | $ 0.086 | $ 4.30 |
| 150+ | $ 0.0751 | $ 11.27 |
| 500+ | $ 0.067 | $ 33.50 |
| 3,000+ | $ 0.0531 | $ 159.30 |
| 6,000+ | $ 0.0498 | $ 298.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 24pF | |
| Current - Continuous Drain(Id) | 3.5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 96mΩ@10V;140mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 650pF | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 24pF | |
| Current - Continuous Drain(Id) | 3.5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 96mΩ@10V;140mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 650pF | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- VDS = 100V, ID = 3.5A
- RDS(ON) < 130mΩ @ VGS = 10V (96mΩ Typ)
- RDS(ON) < 180mΩ @ VGS = 4.5V (140mΩ Typ)
Applications
AI Translation
- Load/Power Switching
- Interfacing Switching
- Battery Management for Ultra Small Portable
- Logic Level Shift
C5122049 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SI2392ADS | TECH PUBLIC | SOT-23 | 3,010 | $ 0.0993 | ||
| ZVN3310FTA | TECH PUBLIC | SOT-23 | 10,250 | $ 0.0806 | ||
| TPM1003NS3-1 | TECH PUBLIC | SOT-23 | 2,880 | $ 0.1086 | ||
| AOSS62934 | TECH PUBLIC | SOT-23 | 2,545 | $0.0960 $0.101 | ||
| FDN8601-TP | TECH PUBLIC | SOT-23 | 2,315 | $0.0953 $0.1003 | ||
| SI2392BDS(TP) | TECH PUBLIC | SOT-23 | 2,230 | $0.0935 $0.0984 | ||
| SI2324DS | TECH PUBLIC | SOT-23 | 2,850 | $ 0.11 | ||
| SI2328DS | TECH PUBLIC | SOT-23 | 2,555 | $ 0.1279 | ||
| AO3442 | TECH PUBLIC | SOT-23 | 905 | $ 0.0971 | ||
| DMN10H220L | TECH PUBLIC | SOT-23 | 2,130 | $ 0.1124 |



