TECH PUBLIC IRLML0100TRPBF
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IRLML0100TRPBF |
| LCSC Part # | C5122026 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 100V 3.5A SOT-23 |
| Datasheet | TECH PUBLIC IRLML0100TRPBF |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 24pF | |
| Ciss-Input Capacitance | 650pF | |
| Pd - Power Dissipation | 1.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 3.5A | |
| Reverse Transfer Capacitance (Crss) | 20pF | |
| RDS(on) | 180mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 20nC@50V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 24pF | |
| Ciss-Input Capacitance | 650pF | |
| Pd - Power Dissipation | 1.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 3.5A | |
| Reverse Transfer Capacitance (Crss) | 20pF | |
| RDS(on) | 180mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 20nC@50V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- VDS = 100V, ID = 3.5A
- RDS(ON) < 130mΩ @ VGS = 10V (96mΩ Typ)
- RDS(ON) < 180mΩ @ VGS = 4.5V (140mΩ Typ)
Applications
AI Translation
- Load/Power Switching
- Interfacing Switching
- Battery Management for Ultra Small Portable
- Logic Level Shift
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 24pF | |
| Ciss-Input Capacitance | 650pF | |
| Pd - Power Dissipation | 1.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 3.5A | |
| Reverse Transfer Capacitance (Crss) | 20pF | |
| RDS(on) | 180mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 20nC@50V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 24pF | |
| Ciss-Input Capacitance | 650pF | |
| Pd - Power Dissipation | 1.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 3.5A | |
| Reverse Transfer Capacitance (Crss) | 20pF | |
| RDS(on) | 180mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 20nC@50V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- VDS = 100V, ID = 3.5A
- RDS(ON) < 130mΩ @ VGS = 10V (96mΩ Typ)
- RDS(ON) < 180mΩ @ VGS = 4.5V (140mΩ Typ)
Applications
AI Translation
- Load/Power Switching
- Interfacing Switching
- Battery Management for Ultra Small Portable
- Logic Level Shift
C5122026 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



