TECH PUBLIC CDSOT23-SM712
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | CDSOT23-SM712 |
| LCSC Part # | C5122012 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 7VWM 12VWM 12VC 26VC SOT-23 |
| Datasheet | TECH PUBLIC CDSOT23-SM712 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Clamping Voltage | 12V;26V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 17A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 7.5V;13.3V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 50nA;2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 7V;12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Clamping Voltage | 12V;26V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 17A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Breakdown | 7.5V;13.3V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 50nA;2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 7V;12V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 400W peak pulse power (8/20us)
- Ultra low leakage: nA level
- Operating voltage: 7V or 12V
- Low clamping voltage
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
- IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
- IEC 61000 - 4 - 5 (Lightning) 17A (8/20us)
- DoucComnliant
Applications
AI Translation
- Wireless System
- Networks
- Portable Instrumentation
- RS485 Ports
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Clamping Voltage | 12V;26V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 17A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 7.5V;13.3V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 50nA;2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 7V;12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Clamping Voltage | 12V;26V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 17A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Breakdown | 7.5V;13.3V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 50nA;2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 7V;12V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 400W peak pulse power (8/20us)
- Ultra low leakage: nA level
- Operating voltage: 7V or 12V
- Low clamping voltage
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
- IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
- IEC 61000 - 4 - 5 (Lightning) 17A (8/20us)
- DoucComnliant
Applications
AI Translation
- Wireless System
- Networks
- Portable Instrumentation
- RS485 Ports
C5122012 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



