LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC2601YML-TR

Manufacturer
MPN
MIC2601YML-TR
LCSC Part #
C512201
Packaging
MLF-8(2x2)
Customer #
Key Attributes
1.02MHz~1.38MHz Boost Adjustable 4.5V~40V 1.2A MLF-8(2x2) Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetMICROCHIP MIC2601YML-TR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMICROCHIP
PackagingMLF-8(2x2)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching1.02MHz~1.38MHz
FunctionBoost
Number of Outputs1
FeaturesAdjustable soft-start;Built-in current sense resistor;Overcurrent Protection
Output TypeAdjustable
TopologyBoost
Operating Voltage4.5V~20V
Switch tube (built-in/external)Built-in
Output Voltage4.5V~40V
Output Current1.2A
Quiescent Current4.2mA

Introduction

AI Translation

The MIC2601/2 is a 1.2MHz/2MHz, PWM DC/DC boost switching regulator available in a 2mm x 2mm MLF package. High power density is achieved with the MIC2601/2’s internal 40V/1.2A switch, allowing it to power large loads in a tiny footprint. The MIC2601/2 implements constant frequency 1.2MHz/2MHz PWM current mode control. The MIC2601/2 offers internal compensation that provides excellent transient response and output regulation performance. The high frequency operation saves board space by allowing small, low-profile external components. The fixed frequency PWM scheme also reduces spurious switching noise and ripple to the input power source. Soft start reduces in rush current and is programmable via external capacitor. The MIC2601/2 is available in a 2mm x 2mm 8-pin MLF leadless package. Both devices have an output overvoltage protection feature. The MIC2601/2 has an operating junction temperature range of -40°C to +125°C.

Features

AI Translation
  • Wide input voltage range: 4.5V to 20V
  • Output voltage adjustable to 40V
  • 1.2A switch current
  • MIC2601 operates at 1.2MHz
  • MIC2602 operates at 2MHz
  • Stable with small size ceramic capacitors
  • High efficiency
  • Programmable soft start
  • <10μA shutdown current
  • UVLO
  • Output over-voltage protection
  • Over temperature shutdown
  • 8-pin 2mm x 2mm MLF package
  • -40°C to +125°C junction temperature range

Applications

AI Translation
  • Multimedia STB/Antenna
  • Broadband communications
  • TFT-LCD bias supplies
  • Bias supply
  • Positive output regulators
  • SEPIC converters
  • DSL applications
  • Local boost regulators