XIAMEN FARATRONIC C312E225K9SC000
| Manufacturer | XIAMEN FARATRONICAsian Brands |
| MPN | C312E225K9SC000 |
| LCSC Part # | C5121905 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CAP FILM 2.2uF ±10% 250V TH |
| Datasheet | XIAMEN FARATRONIC C312E225K9SC000 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole | |
| Capacitance | 2.2uF | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 70
70 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3909 | $ 1.95 |
| 50+ | $ 0.3123 | $ 15.62 |
| 200+ | $ 0.2693 | $ 53.86 |
| 400+ | $ 0.2272 | $ 90.88 |
| 2,400+ | $ 0.2085 | $ 500.40 |
| 5,000+ | $ 0.1973 | $ 986.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole | |
| Capacitance | 2.2uF | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| C352S225K6SC000 | XIAMEN FARATRONIC | Similar | Through Hole | 43 | $ 0.4626 | ||
| C312E225J9SY350 | XIAMEN FARATRONIC | Similar | Through Hole | 9 | $ 0.4493 | ||
| C322E225K90C000 | XIAMEN FARATRONIC | Similar | Through Hole,P=22.5mm | 1 | $ 0.6303 | ||
| C352S225KB0C000 | XIAMEN FARATRONIC | Similar | Through Hole,P=27.5mm | 190 | $ 0.6736 | ||
| C352S225KB0C350 | XIAMEN FARATRONIC | Similar | Through Hole,P=27.5mm | 1 | $ 0.5395 |
5 more alternative parts.View all substitutes



