prosemi PSFB-2A
| Manufacturer | prosemiAsian Brands |
| MPN | PSFB-2A |
| LCSC Part # | C5121849 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 2A 350VAC/VDC TH |
| Datasheet | prosemi PSFB-2A |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | prosemi | |
| Packaging | Through Hole,P=5.08mm | |
| Melting I2t | 70.3 | |
| Interrupt Rating | 100A@350VAC | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 4mm | |
| Width | 7.7mm | |
| Type | Square Fuse | |
| Length | 8.4mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 250V;350V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | prosemi | |
| Packaging | Through Hole,P=5.08mm | |
| Melting I2t | 70.3 | |
| Interrupt Rating | 100A@350VAC | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 4mm | |
| Width | 7.7mm | |
| Type | Square Fuse | |
| Length | 8.4mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 250V;350V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This product is suitable for various kinds of electronic devices’ circuit over current protection.
Features
AI Translation
- Interrupting Rating: 35A or 10 In Whichever is greater
- Voltage Rating: 250V/350V
- Operating Temperature: -55°C~+125°C
- Materials: Case: thermoplastic nylon Base: thermoplastic nylon Lead wire: tinned copper wire
Applications
AI Translation
- Lighting
- Power supply
- Adapter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | prosemi | |
| Packaging | Through Hole,P=5.08mm | |
| Melting I2t | 70.3 | |
| Interrupt Rating | 100A@350VAC | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 4mm | |
| Width | 7.7mm | |
| Type | Square Fuse | |
| Length | 8.4mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 250V;350V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | prosemi | |
| Packaging | Through Hole,P=5.08mm | |
| Melting I2t | 70.3 | |
| Interrupt Rating | 100A@350VAC | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 4mm | |
| Width | 7.7mm | |
| Type | Square Fuse | |
| Length | 8.4mm | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 250V;350V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This product is suitable for various kinds of electronic devices’ circuit over current protection.
Features
AI Translation
- Interrupting Rating: 35A or 10 In Whichever is greater
- Voltage Rating: 250V/350V
- Operating Temperature: -55°C~+125°C
- Materials: Case: thermoplastic nylon Base: thermoplastic nylon Lead wire: tinned copper wire
Applications
AI Translation
- Lighting
- Power supply
- Adapter
C5121849 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



