HTCSEMI HT6004ARZ
| Manufacturer | HTCSEMIAsian Brands |
| MPN | HT6004ARZ |
| LCSC Part # | C5121369 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 1MHZ CMOS Rail-to-Rail IO Opamp with RF Filter |
| Datasheet | HTCSEMI HT6004ARZ |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HTCSEMI | |
| Packaging | SOP-14 | |
| Output Current | 84mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 800V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 75uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | EMI filtering/RF suppression | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | -3V~-900mV;900mV~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HTCSEMI | |
| Packaging | SOP-14 | |
| Output Current | 84mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 800V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 75uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | EMI filtering/RF suppression | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | -3V~-900mV;900mV~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~6V |
Introduction
The HT600X family have a high gain-bandwidth product of 1MHz, a slew rate of 0.8V/μs, and a quiescent current of 75μA/ amplifier at 5V. The HT600X family is designed to provide optimal performance in low voltage and low noise systems. They provide rail-to-rail output swing into heavy loads. The input common mode voltage range includes ground, and the maximum input offset voltage is 3.5mV for HT600X family. They are specified over the extended industrial temperature range -40~125°C. The operating range is from 1.8V to 6V.
Features
- Single-Supply Operation from +1.8V~+6V
- Rail-to-Rail Input / Output
- Gain-Bandwidth Product: 1MHz (Typ)
- Low Input Bias Current: 1pA (Typ)
- Low Offset Voltage: 3.5mV (Max)
- Quiescent Current: 75μA per Amplifier (Typ)
- Embedded RF Anti-EMI Filter
- Operating Temperature: -40°C~+125°C
- Small Package
Applications
- ASIC Input or Output Amplifier
- Sensor Interface
- Medical Communication
- Smoke Detectors
- Audio Output
- Piezoelectric Transducer Amplifier
- Medical Instrumentation
- Portable Systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HTCSEMI | |
| Packaging | SOP-14 | |
| Output Current | 84mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 800V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 75uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | EMI filtering/RF suppression | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | -3V~-900mV;900mV~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HTCSEMI | |
| Packaging | SOP-14 | |
| Output Current | 84mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 800V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 75uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | EMI filtering/RF suppression | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | -3V~-900mV;900mV~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~6V |
Introduction
The HT600X family have a high gain-bandwidth product of 1MHz, a slew rate of 0.8V/μs, and a quiescent current of 75μA/ amplifier at 5V. The HT600X family is designed to provide optimal performance in low voltage and low noise systems. They provide rail-to-rail output swing into heavy loads. The input common mode voltage range includes ground, and the maximum input offset voltage is 3.5mV for HT600X family. They are specified over the extended industrial temperature range -40~125°C. The operating range is from 1.8V to 6V.
Features
- Single-Supply Operation from +1.8V~+6V
- Rail-to-Rail Input / Output
- Gain-Bandwidth Product: 1MHz (Typ)
- Low Input Bias Current: 1pA (Typ)
- Low Offset Voltage: 3.5mV (Max)
- Quiescent Current: 75μA per Amplifier (Typ)
- Embedded RF Anti-EMI Filter
- Operating Temperature: -40°C~+125°C
- Small Package
Applications
- ASIC Input or Output Amplifier
- Sensor Interface
- Medical Communication
- Smoke Detectors
- Audio Output
- Piezoelectric Transducer Amplifier
- Medical Instrumentation
- Portable Systems
C5121369 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



