LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Chipanalog CA-IS3721LS

Manufacturer
ChipanalogAsian Brands
MPN
CA-IS3721LS
LCSC Part #
C5121216
Packaging
SOIC-8
Customer #
Key Attributes
High-speed single/dual-channel digital isolators
DatasheetChipanalog CA-IS3721LS
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerChipanalog
PackagingSOIC-8
FeaturesFail-safe output
CMTI(kV/us)100kV/us
Propagation Delay(tpd)8ns
Number of Channels2
Number of Forward Channels1
Voltage - Supply2.5V~5.5V;2.5V~5.5V
Number of Reverse Channels1
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3750
Data Rate(Max)150Mbps
Default OutputLow Level

Introduction

AI Translation

The CA-IS371x/2x is a high-performance 1/2 channel digital isolator with precise timing characteristics and low power supply loss. When isolating CMOS digital I/O, the CA-IS371x/2x devices provide high electromagnetic immunity and low radiation. All device versions have Schmitt trigger inputs for high noise immunity. The logic input and output buffers of each isolation channel are isolated by a silicon dioxide (SiO2) insulating gate. The CA-IS3710 device is single-channel, the CA-IS3720 device has two forward dual channels, the CA-IS3721 has one forward and one reverse two channels, and the CA-IS3722 and CA-IS3721 channels are opposite, with one reverse and one forward two channels. All devices have a fail-safe mode option. If the input power or signal is lost, the default output is low for devices with the suffix L and high for devices with the suffix H.

The CA-IS371x/2x devices have high insulation capabilities to help prevent noise and surges on the data bus or other circuits from entering the local ground, which can interfere with or damage sensitive circuits. High CMTI capability is expected to ensure the correct transmission of digital signals. The CA-IS371x/2x devices are available in 8-pin SOIC and 16-pin wide-body SOIC packages. All products have an isolation rating of 3.75kVrms, and products in wide-body packages support an insulation withstand voltage of up to 5kVrms.

Features

AI Translation
  • Signal data rate: DC to 150Mbps
  • Wide supply voltage range: 2.5V to 5.5V
  • Wide temperature range: -40°C to 125°C
  • No startup initialization required
  • Default output-high and output-low options
  • Excellent electromagnetic immunity
  • High CMTI: ±100kV/μs (typical)
  • Low power consumption (typical):
    • 1.5mA/channel (5V supply at 1Mbps)
    • 6.6mA/channel (5V supply at 100Mbps)
  • Precise timing (typical):
    • 8ns propagation delay
    • 1ns pulse width distortion
    • 2ns propagation delay skew
    • 5ns minimum pulse width
  • Isolation voltage up to 5KVRMS
  • Isolation barrier lifetime: >40 years
  • Schmitt trigger input
  • Narrow-body SOIC8 (S), wide-body SOIC8 (G), and wide-body SOIC16-WB (W) packages, RoHS compliant

Applications

AI Translation
  • Industrial automation
  • Motor control
  • Medical electronics
  • Isolated switching power supplies
  • Solar inverters
  • Isolated ADC, DAC